Ultra Junction 650 V X3 Class Power MOSFETs
IXYS' MOSFETs have a low reverse recovery charge and are capable of removing all the leftover energies during high-speed switching
IXYS, a Littelfuse Technology, developed the N-Channel ultra junction X3 class power MOSFETs using a charge compensation principle and proprietary process technology, these ultra junction MOSFETs provide the best-in-class figure of merit (on-resistance times gate charge), which translates into the lowest conduction and switching losses. They exhibit the lowest on-state resistances in the industry. With low reverse recovery charge and time, the body diodes are capable of removing all the leftover energies during high-speed switching to avoid device failure and achieve high efficiency. These devices are avalanche capable and exhibit a superior dv/dt performance as well. They are robust against device failure caused by voltage spikes and accidental turn-on of parasitic bipolar transistors inherent in the MOSFET structure. As such these rugged devices require fewer snubbers and can be used in both hard and soft-switching power converters.
- Lowest on-resistance RDS(ON) and gate charge QG
- Fast soft recovery body diode
- dv/dt ruggedness
- Superior avalanche capability
- International standard packages
- Battery chargers for light electric vehicles
- Synchronous rectification in switching power supplies
- Motor control
- DC/DC converters
- Uninterruptible power supplies
- Electric forklifts
- Class-D audio amplifiers
- Telecom systems
Ultra Junction X3 Class Power MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IXFA34N65X3 | MOSFET 34A 650V X3 TO263 | 14 - Immediate | $8.12 | View Details |
![]() | ![]() | IXFH34N65X3 | MOSFET 34A 650V X3 TO247 | 96 - Immediate | $7.95 | View Details |
![]() | ![]() | IXFH46N65X3 | MOSFET 46A 650V X3 TO247 | 454 - Immediate | $9.55 | View Details |
![]() | ![]() | IXFH54N65X3 | MOSFET 54A 650V X3 TO247 | 298 - Immediate | $12.07 | View Details |
![]() | ![]() | IXFH70N65X3 | MOSFET 70A 650V X3 TO247 | 292 - Immediate | $13.38 | View Details |
![]() | ![]() | IXFH90N65X3 | MOSFET 90A 650V X3 TO247 | 289 - Immediate | $15.85 | View Details |
![]() | ![]() | IXFP34N65X3 | MOSFET 34A 650V X3 TO220 | 579 - Immediate | $8.12 | View Details |
![]() | IXFT54N65X3HV | MOSFET 54A 650V X3 TO268HV | 0 - Immediate | $6.16 | View Details | |
![]() | IXFT70N65X3HV | MOSFET 70A 650V X3 TO268HV | 0 - Immediate | $7.04 | View Details |