N-Channel 650 V 46A (Tc) 520W (Tc) Through Hole TO-247 (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH46N65X3

DigiKey Part Number
238-IXFH46N65X3-ND
Manufacturer
Manufacturer Product Number
IXFH46N65X3
Description
MOSFET 46A 650V X3 TO247
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 46A (Tc) 520W (Tc) Through Hole TO-247 (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
73mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
5.2V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2730 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
520W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,55000 €9,55 €
106,58900 €65,89 €
3004,39680 €1.319,04 €
6004,15627 €2.493,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,55000 €
Unit Price with VAT:11,36450 €