Fast Recovery Epitaxial Diode (FRED) - DSEI Series

IXYS' ultra-fast FRED diodes offer very soft recovery behavior which reduces inductive overvoltages

Image of IXYS' DSEI Series Fast Recovery Epitaxial Diode (FRED)IXYS, a Littelfuse Technology's DSEI series are ultra-fast FRED diodes, which have gained wide acceptance in the market. The FRED diodes by IXYS are characterized by very low reverse recovery currents, even at high -diF/dt. Simultaneously, they show a soft decrease of the reverse recovery current, avoiding inductive over voltages with very high dv/dt. These overvoltages could cause a malfunction or the destruction of the active switching devices such as a MOSFET, IGBT, or bipolar transistor. These ultra-fast diodes are offered in TO- 220, TO-247, SOT-227B, and miniBLOC (array) packages. These diodes are available with blocking voltages from 200 V to 1,200 V.  Typical applications include data communication and telecommunication system equipment.

Features
  • Planar passivated chips
  • Low leakage current
  • Very short recovery time
  • Improved thermal behavior
  • Very soft recovery behavior
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI
  • Low IRM Current reduces:
    • Power dissipation within the diode
    • Turn-on loss in the commutating switch
Applications
  • Antiparallel diodes for high-frequency switching devices
  • Antisaturation diodes
  • Snubber diodes
  • Free-wheeling diodes
  • Rectifiers in switch-mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)

Fast Recovery Epitaxial Diode (FRED) - DSEI Series

ImageManufacturer Part NumberDescriptionCurrent - Average Rectified (Io)Voltage - Forward (Vf) (Max) @ IfSpeedAvailable QuantityPriceView Details
DIODE STD 1000V 30A ISOPLUS247DSEI30-10ARDIODE STD 1000V 30A ISOPLUS24730A2.4 V @ 36 AFast Recovery =< 500ns, > 200mA (Io)300 - Immediate$7.81View Details
DIODE STANDARD 600V 25A TO2202DSEI25-06ADIODE STANDARD 600V 25A TO220225A1.51 V @ 25 AFast Recovery =< 500ns, > 200mA (Io)1004 - Immediate$3.12View Details
DIODE STANDARD 600V 14A TO263AADSEI12-06AS-TUBDIODE STANDARD 600V 14A TO263AA14A1.7 V @ 16 AFast Recovery =< 500ns, > 200mA (Io)0 - Immediate$3.75View Details
DIODE STANDARD 600V 77A TO247ADDSEI120-06ADIODE STANDARD 600V 77A TO247AD77A1.3 V @ 70 AFast Recovery =< 500ns, > 200mA (Io)0 - Immediate$11.95View Details

Diode Array Modules - DSEI Series

ImageManufacturer Part NumberDescriptionCurrent - Average Rectified (Io) (per Diode)Voltage - Forward (Vf) (Max) @ IfSpeedAvailable QuantityPriceView Details
DIODE MODULE GP 200V 71A SOT227BDSEI2X61-02ADIODE MODULE GP 200V 71A SOT227B71A1.08 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)0 - Immediate$28.72View Details
DIODE MODULE GP 600V 96A SOT227BDSEI2X101-06ADIODE MODULE GP 600V 96A SOT227B96A1.25 V @ 100 AFast Recovery =< 500ns, > 200mA (Io)0 - Immediate$31.56View Details
DIODE MOD GP 1000V 60A SOT227BDSEI2X61-10BDIODE MOD GP 1000V 60A SOT227B60A2.3 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)110 - Immediate$30.60View Details
DIODE MODULE GP 600V 30A SOT227BDSEI2X31-06CDIODE MODULE GP 600V 30A SOT227B30A1.6 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)1350 - Immediate$26.15View Details
DIODE MODULE GP 600V 30A SOT227BDSEI2X30-06CDIODE MODULE GP 600V 30A SOT227B30A1.6 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)214 - Immediate$26.02View Details
DIODE MOD GP 1200V 28A SOT227BDSEI2X31-12BDIODE MOD GP 1200V 28A SOT227B30A2.54 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)6066 - Immediate$21.62View Details
DIODE MODULE GP 400V 30A SOT227BDSEI2X30-04CDIODE MODULE GP 400V 30A SOT227B30A1.6 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)0 - Immediate$26.02View Details
DIODE MOD GP 1200V 28A SOT227BDSEI2X30-12BDIODE MOD GP 1200V 28A SOT227B28A2.55 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)0 - Immediate$25.34View Details
DIODE MODULE GP 400V 60A SOT227BDSEI2X61-04CDIODE MODULE GP 400V 60A SOT227B60A1.8 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)0 - Immediate$26.41View Details
DIODE MOD GP 1200V 52A SOT227BDSEI2X61-12BDIODE MOD GP 1200V 52A SOT227B52A2.5 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)378 - Immediate$30.34View Details
DIODE MOD GP 200V 123A SOT227BDSEI2X121-02ADIODE MOD GP 200V 123A SOT227B123A1.1 V @ 120 AFast Recovery =< 500ns, > 200mA (Io)671 - Immediate$30.92View Details
DIODE MOD GP 1200V 91A SOT227BDSEI2X101-12ADIODE MOD GP 1200V 91A SOT227B91A1.87 V @ 100 AFast Recovery =< 500ns, > 200mA (Io)32 - Immediate$41.20View Details
DIODE MOD GP 1000V 30A SOT227BDSEI2X31-10BDIODE MOD GP 1000V 30A SOT227B30A2.4 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)0 - Immediate$24.67View Details
DIODE MODULE GP 600V 60A SOT227BDSEI2X61-06CDIODE MODULE GP 600V 60A SOT227B60A1.8 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)2555 - Immediate$26.41View Details
DIODE MODULE GP 400V 30A SOT227BDSEI2X31-04CDIODE MODULE GP 400V 30A SOT227B30A1.6 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)48 - Immediate$26.15View Details
DIODE MOD GP 1000V 30A SOT227BDSEI2X30-10BDIODE MOD GP 1000V 30A SOT227B30A2.4 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)95 - Immediate$23.49View Details
Published: 2021-08-11