
DSEI2X61-02A | |
|---|---|
DigiKey Part Number | DSEI2X61-02A-ND |
Manufacturer | |
Manufacturer Product Number | DSEI2X61-02A |
Description | DIODE MODULE GP 200V 71A SOT227B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 71A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 71A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,72000 € | 28,72 € |
| 10 | 21,13900 € | 211,39 € |
| 100 | 17,47890 € | 1.747,89 € |
| Unit Price without VAT: | 28,72000 € |
|---|---|
| Unit Price with VAT: | 34,17680 € |

