CFPS-39 SMD Clock Oscillators

IQD's CFPS-39 SMD offers a surface mount clock oscillator in an industry-standard package

Image of IQD's CFPS-39 SMD Clock OscillatorsIQD's CFPS-39 is a surface mount clock oscillator in an industry-standard 4-pad 3.2 mm x 2.5 mm x 1.2 mm ceramic package with metal lid. With a CMOS output and 15 pF drive level and operating at 3.3 V, the CFPS-39 has a frequency range of between 2.0 MHz to 125 MHz.

Features
  • Tight frequency stability ±25 ppm
  • Industrial operating temperature range of -40°C to +85°C
  • Enable/disable function on pin 1
  • Standby current of only 10 µA
  • Available in cut tape and on 1K reels
  • RoHS and REACH compliant
Applications
  • 2.4 GHz ISM Tx
  • Bluetooth®
  • CPU clocks
  • Digital audio
  • DVD
  • Ethernet
  • Fibre channel
  • Gigabit Ethernet
  • IoT
  • Microprocessors
  • M-PEG
  • NTSC
  • STB
  • USB
  • Wi-Fi

Oscillators

ImageManufacturer Part NumberDescriptionTypeFrequencyFunctionAvailable QuantityPriceView Details
XTAL OSC XO 25.0000MHZ CMOS SMDLFSPXO025165XTAL OSC XO 25.0000MHZ CMOS SMDXO (Standard)25 MHzEnable/Disable15070 - Immediate$1.28View Details
XTAL OSC XO 50.0000MHZ CMOS SMDLFSPXO025560XTAL OSC XO 50.0000MHZ CMOS SMDXO (Standard)50 MHzEnable/Disable7352 - Immediate$1.28View Details
XTAL OSC XO 16.0000MHZ CMOS SMDLFSPXO025494XTAL OSC XO 16.0000MHZ CMOS SMDXO (Standard)16 MHzEnable/Disable1426 - Immediate$1.30View Details
XTAL OSC XO 20.0000MHZ CMOS SMDLFSPXO025495XTAL OSC XO 20.0000MHZ CMOS SMDXO (Standard)20 MHzEnable/Disable4107 - Immediate$1.28View Details
XTAL OSC XO 24.0000MHZ CMOS SMDLFSPXO025558XTAL OSC XO 24.0000MHZ CMOS SMDXO (Standard)24 MHzEnable/Disable5123 - Immediate$1.28View Details
XTAL OSC XO 30.0000MHZ CMOS SMDLFSPXO025497XTAL OSC XO 30.0000MHZ CMOS SMDXO (Standard)30 MHzEnable/Disable5127 - Immediate$1.28View Details
XTAL OSC XO 12.0000MHZ CMOS SMDLFSPXO025492XTAL OSC XO 12.0000MHZ CMOS SMDXO (Standard)12 MHzEnable/Disable3553 - Immediate$1.29View Details
XTAL OSC XO 25.0000MHZ CMOS831055678XTAL OSC XO 25.0000MHZ CMOSXO (Standard)25 MHzStandby (Power Down)6169 - Immediate$1.39View Details
XTAL OSC XO 12.0000MHZ CMOS830205530509XTAL OSC XO 12.0000MHZ CMOSXO (Standard)12 MHzStandby (Power Down)4129 - Immediate$1.39View Details
XTAL OSC XO 40.0000MHZ CMOS830205075709XTAL OSC XO 40.0000MHZ CMOSXO (Standard)40 MHzStandby (Power Down)1816 - Immediate$1.39View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionFunctionEmbeddedUtilized IC / PartAvailable QuantityPriceView Details
IOSC-EVBOARD-UPOP UNPOPULATED PCLFMISC079433BULKIOSC-EVBOARD-UPOP UNPOPULATED PCClock OscillationNo-0 - Immediate$5.82View Details
Published: 2019-11-05