

LFSPXO025558 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO025558TR-ND - Tape & Reel (TR) 1923-LFSPXO025558CT-ND - Cut Tape (CT) 1923-LFSPXO025558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO025558 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO025558 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,04360 € | 26,09 € |
| 50 | 1,00060 € | 50,03 € |
| 100 | 0,95900 € | 95,90 € |
| 250 | 0,90696 € | 226,74 € |
| 500 | 0,86944 € | 434,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83351 € | 833,51 € |
| 2.000 | 0,79909 € | 1.598,18 € |
| 3.000 | 0,77962 € | 2.338,86 € |
| 5.000 | 0,75579 € | 3.778,95 € |
| 7.000 | 0,74050 € | 5.183,50 € |
| 10.000 | 0,72464 € | 7.246,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |




