IPD Series Desk Adapters

Inventus Power’s desktop power supplies are made for price competitive markets

Image of Inventus Power IPD Series Desk AdaptersInventus Power announces the new IPD series of desktop adapters that are focused at consumer and commercial market applications. They are intended for applications where DoE Level VI efficiency is required and price competitiveness is crucial to the application.

The Inventus Power branded IPD series are currently available in 20 W, 30 W, and 50 W with outputs of 12 V through 24 V, and have a one-year warranty.

The new line of power supplies are built in Qingxi, China, at the same factory currently manufacturing Inventus Power’s premium brand of Elpac power supplies, and utilizes the same manufacturing processes. The new line leverages Inventus Power’s global purchasing power to offer a competitive price for desktop adapter power supplies. The premium brand of Elpac open frame and desktop adapter power supplies will remain unchanged.

Features
  • Safety approval: EN60950-1 Class I
  • High efficiency: Level VI
  • Fully regulated DC output
  • EuP directive compliant
  • LED indicator
  • One-year limited warranty

IPD20 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 12V 19WIPD2012-760AC/DC DESKTOP ADAPTER 12V 19W104 - Immediate$14.63View Details
AC/DC DESKTOP ADAPTER 24V 19WIPD2024-760AC/DC DESKTOP ADAPTER 24V 19W85 - Immediate$14.63View Details

IPD30 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 12V 30WIPD3012-760AC/DC DESKTOP ADAPTER 12V 30W0 - Immediate$17.37View Details
AC/DC DESKTOP ADAPTER 15V 30WIPD3015-760AC/DC DESKTOP ADAPTER 15V 30W0 - Immediate$17.30View Details
AC/DC DESKTOP ADAPTER 18V 30WIPD3018-760AC/DC DESKTOP ADAPTER 18V 30W34 - Immediate$21.92View Details
AC/DC DESKTOP ADAPTER 19V 30WIPD3019-760AC/DC DESKTOP ADAPTER 19V 30W126 - Immediate$21.92View Details
AC/DC DESKTOP ADAPTER 24V 30WIPD3024-760AC/DC DESKTOP ADAPTER 24V 30W0 - Immediate$17.23View Details

IPD50 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 12V 51WIPD5012-760AC/DC DESKTOP ADAPTER 12V 51W215 - Immediate$24.19View Details
AC/DC DESKTOP ADAPTER 15V 50WIPD5015-760AC/DC DESKTOP ADAPTER 15V 50W59 - Immediate$24.01View Details
AC/DC DESKTOP ADAPTER 18V 50WIPD5018-760AC/DC DESKTOP ADAPTER 18V 50W70 - Immediate$23.91View Details
AC/DC DESKTOP ADAPTER 19V 49WIPD5019-760AC/DC DESKTOP ADAPTER 19V 49W52 - Immediate$20.48View Details
AC/DC DESKTOP ADAPTER 24V 50WIPD5024-760AC/DC DESKTOP ADAPTER 24V 50W100 - Immediate$24.07View Details
Published: 2017-03-03