
IPD5012-760 | |
|---|---|
DigiKey Part Number | EPS595-ND |
Manufacturer | |
Manufacturer Product Number | IPD5012-760 |
Description | AC/DC DESKTOP ADAPTER 12V 51W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 51 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4.25A | |
Power (Watts) | 51 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm) | |
Approval Agency | CE, cTUVus | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,80000 € | 23,80 € |
| 5 | 21,88600 € | 109,43 € |
| 20 | 20,36150 € | 407,23 € |
| 40 | 19,63975 € | 785,59 € |
| 60 | 19,22917 € | 1.153,75 € |
| 100 | 18,72410 € | 1.872,41 € |
| 260 | 17,81477 € | 4.631,84 € |
| 500 | 17,21812 € | 8.609,06 € |
| Unit Price without VAT: | 23,80000 € |
|---|---|
| Unit Price with VAT: | 28,32200 € |











