UMHV Series Precision HV DC/DC Converters
HVM Technology’s ultra-compact converters are ideal for applications requiring small size and ease-of-use
HVM Technology’s UMHV series ultra-miniature single-output DC to DC converters supply up to 5 kV in 0.125 cubic inches (0.5” x 0.5” x 0.5”). These ultra-compact converters are ideal for applications requiring small size and ease-of-use. A high impedance programming input makes it very easy-to-use, eliminating the need for a low impedance adjustable power source voltage.
HVM’s proprietary resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. These power supplies have an extremely low input current making them ideal for battery powered applications.
The devices operate directly from either 5 V or 12 V input. Output voltage is independent of input power voltage and is proportional to the programming voltage (0 to IN+ produces 0 to full scale output) and features excellent linearity. The output power rating is 0.5 W and the input to output isolation is ±500 V. The UMHV series is very stable over a wide operating temperature range.
- Ultra-miniature case size (0.5” x 0.5” x 0.5”)
- High impedance programming input: 10 kΩ
- Extremely low quiescent current: 5 mA typical
- No external components required
- PCB mountable
- Low ripple and EMI/RFI
- High input/output isolation
- Wide operating temperature range: -55°C to +70°C
- Available in positive or negative outputs
- Mass spectrometers
- Photomultiplier tubes (PMT)
- Electrostatic detectors
- High-voltage biasing
- Electrostatic chucks
- Piezo devices
- HV amplifiers
UMHV Series Precision HV DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | UMHV0505 | DC DC CONVERTER 500V 500MW | 53 - Immediate | $110.40 | View Details |
![]() | ![]() | UMHV0510 | DC DC CONVERTER 1000V 500MW | 22 - Immediate | $137.33 | View Details |
![]() | ![]() | UMHV0510N | DC DC CONVERTER -1000V 500MW | 3 - Immediate | $137.33 | View Details |
![]() | ![]() | UMHV0512 | DC DC CONVERTER 1200V | 1 - Immediate | $155.67 | View Details |
![]() | ![]() | UMHV0512N | DC DC CONVERTER -1200V | 3 - Immediate | $155.67 | View Details |
![]() | ![]() | UMHV0520 | DC DC CONVERTER 2000V 500MW | 33 - Immediate | $196.45 | View Details |
![]() | ![]() | UMHV0520N | DC DC CONVERTER -2000V 500MW | 4 - Immediate | $196.45 | View Details |
![]() | ![]() | UMHV0530 | DC DC CONVERTER 3000V 500MW | 0 - Immediate | $217.47 | View Details |
![]() | ![]() | UMHV0530N | DC DC CONVERTER -3000V 500MW | 1 - Immediate | $217.47 | View Details |
![]() | ![]() | UMHV0540 | DC DC CONVERTER 4000V 500MW | 0 - Immediate | $252.38 | View Details |
![]() | ![]() | UMHV0540N | DC DC CONVERTER -4000V 500MW | 2 - Immediate | $252.38 | View Details |
![]() | ![]() | UMHV0550 | DC DC CONVERTER 5000V 500MW | 6 - Immediate | $273.28 | View Details |
![]() | ![]() | UMHV0550N | DC DC CONVERTER -5000V 500MW | 25 - Immediate | $273.28 | View Details |
![]() | ![]() | UMHV1205 | DC DC CONVERTER 500V 500MW | 4 - Immediate | $111.02 | View Details |
![]() | ![]() | UMHV1210 | DC DC CONVERTER 1000V 500MW | 3 - Immediate | $137.33 | View Details |
![]() | ![]() | UMHV1210N | DC DC CONVERTER -1000V 500MW | 6 - Immediate | $137.33 | View Details |
![]() | ![]() | UMHV1212 | DC DC CONVERTER 1200V | 2 - Immediate | $152.85 | View Details |
![]() | ![]() | UMHV1212N | DC DC CONVERTER -1200V | 0 - Immediate | $155.67 | View Details |
![]() | ![]() | UMHV1220 | DC DC CONVERTER 2000V 500MW | 2 - Immediate | $196.45 | View Details |
![]() | ![]() | UMHV1220N | DC DC CONVERTER -2000V 500MW | 4 - Immediate | $196.45 | View Details |