



UMHV1210 | |
|---|---|
DigiKey Part Number | 2244-UMHV1210-ND |
Manufacturer | |
Manufacturer Product Number | UMHV1210 |
Description | DC DC CONVERTER 1000V 500MW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 1000V 500µA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500µA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Efficiency | 55% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,62000 € | 135,62 € |
| 5 | 130,55800 € | 652,79 € |
| 10 | 128,43500 € | 1.284,35 € |
| 25 | 125,67760 € | 3.141,94 € |
| 50 | 123,62740 € | 6.181,37 € |
| Unit Price without VAT: | 135,62000 € |
|---|---|
| Unit Price with VAT: | 161,38780 € |

