Spring-Loaded Pogo Pins
Harwin Pogo Pins offer a reliable and durable surface-to-surface connection
Harwin Pogo Pins spring-loaded contacts are designed to offer a reliable and durable surface-to-surface connection, particularly in applications that require frequent mating and unmating. Various heights are available as well as surface-mount and through-hole options.
The contacts are lightweight, making them ideal for use in portable and wearable devices. They support a high number of mating cycles, ensuring long-term reliability and performance in applications that involve frequent connections. The robust construction allows them to absorb significant misalignment, making them versatile for various surfaces and ensuring stable connections.
The short plunger and body design, combined with an integrated coil spring, help maintain connection stability and alignment despite potential misalignment. Low mating force allows for quick and effortless connections, which is advantageous in applications where speed and ease of use are critical. They are versatile, making them suitable for a range of applications including wearable devices, mobile electronics, and other scenarios where reliable and durable electrical connections are needed.
Harwin Pogo Pins are an excellent choice for applications requiring frequent connections with minimal force and high durability.
- Pogo pins are available in two styles, with or without location pegs
- Durable single connection contacts: absorb significant misalignment
- ATE test probes for fast testing: multiple probe heads and body lengths available
- Current rating of up to 1 A or 2 A
- Hard-wearing SMT contact pads: gold-plated contact pads as thin as 0.1 mm
- High number of mating cycles: for frequent use and longer life
Surface-Mount Pins
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | P70-5000045R | CONTACT SPRING LOADED SMD GOLD | 915 - Immediate | $0.76 | View Details |
![]() | ![]() | P70-1000045R | CONTACT SPRING LOADED SMD GOLD | 9878 - Immediate | $0.81 | View Details |
![]() | ![]() | P70-1100045R | CONTACT SPRING LOADED SMD GOLD | 760 - Immediate | $0.60 | View Details |
![]() | ![]() | P70-5100045 | CONTACT SPRING LOADED SMD GOLD | 1019 - Immediate | $0.73 | View Details |
![]() | ![]() | P70-1020045R | CONTACT SPRING LOADED SMD GOLD | 6048 - Immediate | $0.83 | View Details |
![]() | ![]() | P70-1010045R | CONTACT SPRING LOADED SMD GOLD | 9977 - Immediate | $0.83 | View Details |
![]() | ![]() | P70-1030045R | CONTACT SPRING LOADED SMD GOLD | 0 - Immediate | $0.85 | View Details |
![]() | ![]() | P70-7000045 | CONTACT SPRING LOADED SMD GOLD | 1770 - Immediate | $0.73 | View Details |
![]() | ![]() | P70-2510045R | SMT SPG LOADED POGO PIN 3.5MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P70-2500045R | SMT SPG LOADED POGO PIN 2.55MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P70-2530045R | SMT SPG LOADED POGO PIN 4.5MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P70-2520045R | SMTT SPG LOADED POGO PIN 3.9MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P70-2540045R | SMT SPG LOADED POGO PIN 8.25MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P70-2570045R | SMT SPG LOADED POGO PIN 8.25MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P70-2560045R | SMT SPG LOADED POGO PIN 8.4MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P70-2550045R | SMT SPG LOADED POGO PIN 9MM | 0 - Immediate | See Page for Pricing | View Details |
Through-Hole Pins
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | P70-2100045R | CONTACT SPRING LOADED T/H GOLD | 22185 - Immediate | $0.83 | View Details |
![]() | ![]() | P70-2200045 | CONTACT SPRING LOADED T/H GOLD | 10648 - Immediate | $0.83 | View Details |
![]() | ![]() | P70-6000045R | CONTACT SPRING LOADED T/H GOLD | 6609 - Immediate | $0.77 | View Details |
![]() | ![]() | P70-2010045R | CONTACT SPRING LOADED SMD GOLD | 11299 - Immediate | $0.83 | View Details |
![]() | ![]() | P70-2000045R | CONTACT SPRING LOADED T/H GOLD | 8624 - Immediate | $0.84 | View Details |
![]() | ![]() | P70-2300045R | CONTACT SPRING LOADED T/H GOLD | 160 - Immediate | $0.86 | View Details |
![]() | ![]() | P70-2630045R | TH SPG LOADED POGO PIN 6.5MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P70-2410045R | TH SPG LOADED POGO PIN 9.6MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P70-2400045R | TH SPG LOADED POGO PIN 10.02MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P70-2700045R | TH SPG LOADED POGO PIN 6.96MM | 0 - Immediate | See Page for Pricing | View Details |