P70-2300045R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P70-2300045R
Harwin’s Company Overview

P70-2300045R

DigiKey Part Number
952-3135-2-ND - Tape & Reel (TR)
952-3135-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P70-2300045R
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
EDA/CAD Models
P70-2300045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.205" (5.21mm)
Recommended Working Height
0.193" (4.90mm)
Minimum Working Height
0.181" (4.60mm)
Pad Layout Dimension
Circular - 0.071" (1.80mm) (TH)
Operating Force - Initial
-
Operating Force - Mid Compression
84.64gf
Plunger Size
0.035" (0.90mm) Dia
Features
-
Mating Cycles
10000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,73100 €7,31 €
250,68480 €17,12 €
500,65200 €32,60 €
1000,62070 €62,07 €
2500,58184 €145,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5800,54828 €318,00 €
1.1600,52210 €605,64 €
1.7400,50737 €882,82 €
2.9000,48941 €1.419,29 €
4.0600,47794 €1.940,44 €
5.8000,46607 €2.703,21 €
14.5000,43691 €6.335,20 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €