Mini PushPull T1 Industrial Connector
The HARTING Single Pair Ethernet (SPE) connector with a mini PushPull interface is designed for applications requiring high environmental, shock, and vibration resistance
The HARTING Mini PushPull T1 Industrial connectors are created according to IEC 63171-6, the mating face of choice for SPE for the industry and its applications. The SPE connector with a mini PushPull interface is designed for applications requiring high environmental, shock, and vibration resistance.
- Transmission speed up to 10 Gbit/s (panel feed through up to 1 Gbit/s)
- Rated voltage: 60 V
- Rated current: 2.0 A at +60°C (AWG22), 1.5 A at +60°C (AWG26)
- EMC resistance acc. to E3
- Stainless steel shielding
- Operating temperature: -40°C to +70°C
- IP rating: IP65/IP67
- Mating cycles: ≥ 750
- IEC 63171-6
- IP-based communication up to the field level
- Mini PushPull design
- Integrated security clip
- One pair of wires
- SOS terminal
- Driver assistance terminal
- IP camera
- Field devices and sensors
- Actuators
- Surveillance and control
- Automation
- Machinery
- Robotics
- Medical
- Transportation
- Railway
Mini PushPull T1 Industrial
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09511220001 | MPP-CC-CRP-T1-2P-M-P-STR | 46 - Immediate | $26.08 | View Details |
![]() | ![]() | 09512220001 | MPP-PFT-T1/T1-2P-F-P | 50 - Immediate | $22.21 | View Details |
![]() | ![]() | 09515220001 | MPP-PFT-T1-F-P | 46 - Immediate | $8.25 | View Details |