
09511220001 | |
|---|---|
DigiKey Part Number | 1195-09511220001-ND |
Manufacturer | |
Manufacturer Product Number | 09511220001 |
Description | MPP-CC-CRP-T1-2P-M-P-STR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Multi-Purpose Plug Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 € | 26,52 € |
| 10 | 22,53200 € | 225,32 € |
| 25 | 21,12200 € | 528,05 € |
| 50 | 20,11420 € | 1.005,71 € |
| 100 | 19,15490 € | 1.915,49 € |
| 250 | 17,95712 € | 4.489,28 € |
| 500 | 17,10128 € | 8.550,64 € |
| Unit Price without VAT: | 26,52000 € |
|---|---|
| Unit Price with VAT: | 31,55880 € |

