DC/DC Converters 0.1 W to 1 W
Diwell’s DC/DC converter portfolio spans from 0.1 W to 1 W coverage with through-hole packaging
Diwell Electronics' 0.1 W to 1 W DC/DC converters correspond to low wattage and have excellent reliability with 1.5 kV or 3 kV insulation. Products are available in the ultra-small size of the AUS and MUS series; the application field of the AUS series is for the power supply of the isolated 485 chip. PRD and SR series are regulated. There are also products available that meet CE, FC, and RoHS standards. Each product has different features; please refer to the datasheet for details. All products are manufactured and tested to exacting quality standards ensuring product quality, efficiency, and reliability, including 100% temperature burn-in and test.
- 0.1 W to 1 W
- Single and dual output
- Possession of ultra-small converter
- Wide range of input voltages
DC/DC Converters 0.1 W to 1 W
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TUS-0512A | DC DC CONVERTER 12V 1W | 85 - Immediate | $1.75 | View Details |
![]() | ![]() | TUD-2405A | DC DC CONVERTER +/-5V 1W | 172 - Immediate | $1.94 | View Details |
![]() | ![]() | MUS-1212 | DC DC CONVERTER 12V 1W | 29 - Immediate | $4.39 | View Details |
![]() | ![]() | MUS-0503.3 | DC DC CONVERTER 3.3V 1W | 42 - Immediate | $4.39 | View Details |
![]() | ![]() | MUS-2415 | DC DC CONVERTER 15V 1W | 29 - Immediate | $4.39 | View Details |
![]() | ![]() | MUS-0505 | DC DC CONVERTER 5V 1W | 28 - Immediate | $4.39 | View Details |
![]() | ![]() | MUS-03.305 | DC DC CONVERTER 5V 1W | 32 - Immediate | $4.39 | View Details |
![]() | ![]() | MUS-03.303.3 | DC DC CONVERTER 3.3V 1W | 27 - Immediate | $4.39 | View Details |
![]() | ![]() | MUS-0305 | DC DC CONVERTER 5V 1W | 7 - Immediate | $4.39 | View Details |
![]() | ![]() | AUS-0503.3-0.1W | DC DC CONVERTER 3.3V 0.1W | 115 - Immediate | $4.46 | View Details |
![]() | ![]() | AUS-0505-0.1W | DC DC CONVERTER 5V 0.1W | 295 - Immediate | $4.46 | View Details |
![]() | ![]() | AUS-03.303.3-0.1W | DC DC CONVERTER 3.3V 0.1W | 0 | $4.46 | View Details |
![]() | ![]() | AUS-03.305-0.1W | DC DC CONVERTER 5V 0.1W | 1036 - Immediate | $4.46 | View Details |
![]() | ![]() | PUS-2409BS | DC DC CONVERTER 9V 1W | 30 - Immediate | $4.95 | View Details |
![]() | ![]() | PUS-1205BS | DC DC CONVERTER 5V 1W | 25 - Immediate | $4.95 | View Details |
![]() | ![]() | TUS-1212A | DC DC CONVERTER 12V 1W | 25 - Immediate | $1.75 | View Details |
![]() | ![]() | TUS-2412A | DC DC CONVERTER 12V 1W | 213 - Immediate | $1.75 | View Details |
![]() | ![]() | TUS-1215A | DC DC CONVERTER 15V 1W | 25 - Immediate | $1.75 | View Details |
![]() | ![]() | TUS-2415A | DC DC CONVERTER 15V 1W | 271 - Immediate | $1.75 | View Details |
![]() | ![]() | TUS-2405A | DC DC CONVERTER 5V 1W | 0 | $1.75 | View Details |