PAM8019E Class-D Audio Amplifiers

Diodes Incorporated amplifiers provide a small footprint, high-quality audio solution for consumer and portable stereo 4W applications

Image of Diodes Incorporated PAM8019E Class-D Audio Amplifiers The PAM8019E from Diodes Incorporated is a 4 W stereo bridged-tied (BTL) speaker Class-D audio-power amplifier with a stereo Class-AB headphone amplifier. Its advanced 62-step DC volume control minimizes external components. The device allows simple and accurate volume control over the gain range of +20 dB (volume = 0 V) to -60 dB (volume = VDD). Integrated spread spectrum modulation (SSM) helps suppress EMI, which enables the use of inexpensive ferrite bead filters. The device’s integrated non-clip power limit (NCPL) technology automatically limits output voltage with a programmable power limit, improving the sound quality and helping to protect the speakers. The PAM8019E supports speaker open and short detection during startup to protect the whole audio system before normal operation. Additional protections include undervoltage protection, DC input protection, short-circuit protection on all audio outputs, and thermal shutdown of the entire system. It is designed to be pop-free for Class-D amplifiers and headphone drivers under all operating conditions. The PAM8019E is available in thermally efficient and space-saving U-QFN3030-20 and U-QFN4040-20 packages.

Features

  • Extremely low THD+N (0.03%) with only 40 µV white noise at max gain delivers exceptional audio fidelity in portable applications
  • 90% efficiency at stereo 3 W driving 4 Ω speakers extends operating time while minimizing heat in portable equipment
  • NCPL technology, overcurrent, overtemperature, and DC-input protection features with auto recovery provide greater speaker protection while minimizing distortion
  • Spread spectrum modulation and active-edge-rate control improve EMI performance with a simple bead and cap
  • Small footprint high power density QFN4040-20 and QFN3030-20 packages are ideal for portable applications
Applications
  • LCD monitors and projectors
  • All-in-one computers
  • Portable/active speakers
  • Bone conduction headphones
  • DVD players
  • TVs

PAM8019E Class-D Audio Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AUDIO CLASS D ANALOG INP U-QFN30PAM8019EFS-7AUDIO CLASS D ANALOG INP U-QFN3037 - Immediate$0.57View Details
AUDIO CLASS D ANALOG INP U-QFN40PAM8019EFH-13AUDIO CLASS D ANALOG INP U-QFN4038 - Immediate$0.61View Details
Published: 2024-09-24