
PAM8019EFS-7 | |
|---|---|
DigiKey Part Number | 31-PAM8019EFS-7TR-ND - Tape & Reel (TR) 31-PAM8019EFS-7CT-ND - Cut Tape (CT) 31-PAM8019EFS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8019EFS-7 |
Description | AUDIO CLASS D ANALOG INP U-QFN30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D U-QFN3030-20 |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 4W x 2 @ 4Ohm; 1.78W x 2 @ 8Ohm |
Manufacturer Diodes Incorporated | Voltage - Supply 2.5V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package U-QFN3030-20 |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 20-UFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36840 € | 9,21 € |
| 100 | 0,32190 € | 32,19 € |
| 250 | 0,29976 € | 74,94 € |
| 500 | 0,28642 € | 143,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26991 € | 404,86 € |
| 3.000 | 0,26183 € | 785,49 € |
| 4.500 | 0,25778 € | 1.160,01 € |
| 7.500 | 0,25330 € | 1.899,75 € |
| 10.500 | 0,25068 € | 2.632,14 € |
| 15.000 | 0,24816 € | 3.722,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

