P4SMAJxxADF D-FLAT 400 W TVS Diode

Diodes' P4SMAJ offers an ultra-thin profile with high-power dissipation

Image of Diodes P4SMAJxxADF D-FLAT 400 W TVSDiodes Incorporated introduces their 400 W TVS series which is housed in the new ultra-thin, surface-mount, D-FLAT package. This high-performance, flat-lead package is designed with low thermal resistance to provide high-power dissipation. In addition, the creepage distance has been maximized to enhance isolation between terminals against tracking. Furthermore, with a height of only 1.1 mm maximum, the D-FLAT package is also 54% thinner than the conventional SMA package to enable space-constrained designs. The P4SMAJxxADF series is comprised of 29 high-power unidirectional TVS devices, available with a large selection of reverse standoff voltages from 5 V to 85 V. These devices have excellent ESD immunity, exceeding ±30 kV IEC-61000-4-2 ESD level 4 for air and contact discharge. Additionally, with low leakage current at 1 μA for most of the range, energy efficiency is improved. These devices are ideally suited for general ESD protection in industrial applications and consumer and portable electronics. The D-FLAT package is fully green and RoHS-compliant.

Features

  • Exceeds IEC 61000-4-2 ESD level 4 contact and air discharge
    • Superb ESD protection, exceeding ±30 kV for contact and air discharge
  • GPP TVS with large selection of reverse standoff voltages
    • The P4SMAJxxADF series uses a GPP construction which protects the junction from ambient contamination and mechanical damage. Additionally, the P4SMAJxxADF series has a large selection of reverse working voltages, ranging from 5 V to 85 V, which cover most design requirements
  • Excellent thermal transfer properties and lower ultra-thin profile
    • The flat lead design of the D-FLAT package (5.6 mm x 2.95 mm maximum) improves thermal performance. The height of 1.1 mm maximum enables applications of ultra-thin profile
  • 400 W of power dissipation
    • These devices are capable of dissipating 400 W of peak pulse power

Applications

  • Protection of I/O channels
  • DC power bus protection

P4SMAJxxADF D-FLAT 400 W TVS

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 5VWM 9.2VC D-FLATP4SMAJ5.0ADF-13TVS DIODE 5VWM 9.2VC D-FLAT4824 - Immediate$0.49View Details
TVS DIODE 6VWM 10.3VC D-FLATP4SMAJ6.0ADF-13TVS DIODE 6VWM 10.3VC D-FLAT2823 - Immediate
220000 - Factory Stock
$0.49View Details
TVS DIODE 12VWM 19.9VC D-FLATP4SMAJ12ADF-13TVS DIODE 12VWM 19.9VC D-FLAT7232 - Immediate$0.49View Details
TVS DIODE 13VWM 21.5VC D-FLATP4SMAJ13ADF-13TVS DIODE 13VWM 21.5VC D-FLAT6564 - Immediate$0.49View Details
TVS DIODE 15VWM 24.4VC D-FLATP4SMAJ15ADF-13TVS DIODE 15VWM 24.4VC D-FLAT4683 - Immediate
20000 - Factory Stock
$0.49View Details
TVS DIODE 18VWM 29.2VC D-FLATP4SMAJ18ADF-13TVS DIODE 18VWM 29.2VC D-FLAT8758 - Immediate
2710000 - Factory Stock
$0.49View Details
TVS DIODE 20VWM 32.4VC D-FLATP4SMAJ20ADF-13TVS DIODE 20VWM 32.4VC D-FLAT5039 - Immediate
1080000 - Factory Stock
$0.49View Details
TVS DIODE 30VWM 48.4VC D-FLATP4SMAJ30ADF-13TVS DIODE 30VWM 48.4VC D-FLAT6851 - Immediate
50000 - Factory Stock
$0.49View Details
TVS DIODE 33VWM 53.3VC D-FLATP4SMAJ33ADF-13TVS DIODE 33VWM 53.3VC D-FLAT8120 - Immediate$0.49View Details
TVS DIODE 10VWM 17VC D-FLATP4SMAJ10ADF-13TVS DIODE 10VWM 17VC D-FLAT819 - Immediate$0.49View Details
TVS DIODE 16VWM 26VC D-FLATP4SMAJ16ADF-13TVS DIODE 16VWM 26VC D-FLAT9990 - Immediate$0.49View Details
TVS DIODE 24VWM 38.9VC D-FLATP4SMAJ24ADF-13TVS DIODE 24VWM 38.9VC D-FLAT9994 - Immediate
10000 - Factory Stock
$0.49View Details
TVS DIODE 26VWM 42.1VC D-FLATP4SMAJ26ADF-13TVS DIODE 26VWM 42.1VC D-FLAT9405 - Immediate$0.49View Details
TVS DIODE 36VWM 58.1VC D-FLATP4SMAJ36ADF-13TVS DIODE 36VWM 58.1VC D-FLAT9985 - Immediate
10000 - Factory Stock
$0.49View Details
TVS DIODE 60VWM 96.8VC D-FLATP4SMAJ60ADF-13TVS DIODE 60VWM 96.8VC D-FLAT23961 - Immediate
10000 - Factory Stock
$0.49View Details
TVS DIODE 70VWM 113VC D-FLATP4SMAJ70ADF-13TVS DIODE 70VWM 113VC D-FLAT4691 - Immediate$0.49View Details
Published: 2016-09-23