
P4SMAJ16ADF-13 | |
|---|---|
DigiKey Part Number | 31-P4SMAJ16ADF-13TR-ND - Tape & Reel (TR) 31-P4SMAJ16ADF-13CT-ND - Cut Tape (CT) 31-P4SMAJ16ADF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ16ADF-13 |
Description | TVS DIODE 16VWM 26VC D-FLAT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.3A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,19230 € | 19,23 € |
| 500 | 0,14460 € | 72,30 € |
| 1.000 | 0,12918 € | 129,18 € |
| 2.000 | 0,11619 € | 232,38 € |
| 5.000 | 0,10211 € | 510,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09340 € | 934,00 € |
| 20.000 | 0,08608 € | 1.721,60 € |
| 30.000 | 0,08235 € | 2.470,50 € |
| 50.000 | 0,07816 € | 3.908,00 € |
| 70.000 | 0,07568 € | 5.297,60 € |
| 100.000 | 0,07327 € | 7.327,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

