AL1677 Universal LED Driver Converter
An extremely cost-effective solution for general illumination LED lamps from Diodes Incorporated
Diodes' AL1677 is a universal AC input (85 VAC to 277 VAC), high-efficiency and high-accuracy buck LED driver converter. The topology provides accurate constant current (CC) line and load regulation, operating at boundary conduction mode (BCM) to assist EMI/EMC qualification and testing to meet the latest regulatory laws.
AL1677 system replaces the auxiliary winding and external high-voltage MOSFET with a few external components to create a low bill of materials (BOM) cost solution.
It has comprehensive protection features to improve the system safety and reliability. The thermal fold-back function reduces the output current when the driver’s temperature is higher than the setting value. The AL1677 is available in SO-8 package.
Features | ||
|
|
|
Applications | ||
|
|
AL1677 Universal LED Driver Converter
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | AL1677-05BS-13 | IC LED DRIVER OFFL NO 500MA 8SO | 0 - Immediate | $0.39 | View Details |
![]() | ![]() | AL1677-08BS-13 | IC LED DRIVER OFFL NO 800MA 8SO | 0 - Immediate | $0.44 | View Details |
![]() | ![]() | AL1677-20BS-13 | IC LED DRIVER OFFL NO 2A 8SO | 0 - Immediate | $0.56 | View Details |