CotoMOS® CS140 High-Voltage MOSFET Relay
Coto Technology's 140 series features high-voltage 1500 V switching and high-load current
Coto Technology’s CotoMOS 140 series high voltage relays combine Coto quality and economy in an industry-standard 6-pin package. This MOSFET relay offers high-voltage switching and high-load current. The CS140 provides a surface mount option when the application requires it. Both configurations are ideally suited to test and measurement, solar, and battery management applications.
Resources
- Tech Tip - Increasing CotoMOS Current Capacity
- High-Voltage MOSFET for Power Systems
- CotoMOS® Technical & Applications Information
- Applications Of Small Signal Relays In Photovoltaic Inverters
- Contact form: 1 A
- Load voltage: 1500 V max.
- Operation LED current: 5.0 mA max.
- Load current: 45 mA (AC), 50 mA (DC), 75 mA (DC)
- Low off-state leakage current: 10 μA max.
- Output capacitance: 58 pF typical
- 3750 VRMS/5000 VRMS input/output isolation
- Telecommunications
- Measuring and testing equipment
- Industrial controls
- Automatic meter reading devices
- High inspection machine arc-free with no snubbing circuits
CotoMOS® CS140 High-Voltage MOSFET Relay
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CS140 | SSR RELAY SPST-NO 45MA 0-1500V | 0 - Immediate | $9.34 | View Details |