



CS140 | |
|---|---|
DigiKey Part Number | 306-1395-5-ND |
Manufacturer | |
Manufacturer Product Number | CS140 |
Description | SSR RELAY SPST-NO 45MA 0-1500V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 1500 V |
Series | Load Current 45 mA |
Packaging Tube | On-State Resistance (Max) 200 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
Output Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 8,21300 € | 82,13 € |
| 25 | 7,84320 € | 196,08 € |
| 50 | 7,57440 € | 378,72 € |
| 100 | 7,31440 € | 731,44 € |
| 250 | 6,98404 € | 1.746,01 € |
| 500 | 6,74394 € | 3.371,97 € |
| 1.000 | 6,51198 € | 6.511,98 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |

