Type 381LX/383LX Aluminum Capacitors
Cornell Dubilier Knowles introduces its type 381LX/383LX 105°C high ripple, snap-in aluminum capacitors with long life and 2-, 4-, and 5-pin styles available
Adding longer-life and more ripple capability to the excellent value of type 380L/LX capacitors from Cornell Dubilier Knowles, the 381L/LX readily handles tough switching power supply input and output circuits and motor-drive bus capacitor applications where the high surface area of multiple units in parallel equals the ripple capability of our type 520C inverter-grade capacitor. Type 381LX delivers more capacitance per can size while type 381L gives lower ESR for the same capacitance rating. Type 383L/LX has four or five leads for stable, reverse-proof mounting.
| Features | ||
|
|
381LX
| Image | Manufacturer Part Number | Description | Capacitance | Voltage - Rated | ESR (Equivalent Series Resistance) | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 381LX332M035H012 | CAP ALUM 3300UF 20% 35V SNAP TH | 3300 µF | 35 V | - | 4159 - Immediate | View Details |
![]() | ![]() | 381LX332M050J022 | CAP ALUM 3300UF 20% 50V SNAP TH | 3300 µF | 50 V | - | 15436 - Immediate 1900 - Factory Stock | View Details |
![]() | ![]() | 381LX332M063J022 | CAP ALUM 3300UF 20% 63V SNAP TH | 3300 µF | 63 V | - | 1141 - Immediate | View Details |
![]() | ![]() | 381LX682M063K052 | CAP ALUM 6800UF 20% 63V SNAP TH | 6800 µF | 63 V | - | 5367 - Immediate | View Details |
![]() | ![]() | 381LX471M450A052 | CAP ALUM 470UF 20% 450V SNAP TH | 470 µF | 450 V | - | 6222 - Immediate 320 - Factory Stock | View Details |
![]() | ![]() | 381LX103M050A042 | CAP ALUM 10000UF 20% 50V SNAP TH | 10000 µF | 50 V | - | 6300 - Immediate | View Details |
![]() | ![]() | 381LX102M050H202 | CAP ALUM 1000UF 20% 50V SNAP TH | 1000 µF | 50 V | - | 5797 - Immediate | View Details |
![]() | ![]() | 381LX472M025H012 | CAP ALUM 4700UF 20% 25V SNAP TH | 4700 µF | 25 V | - | 2069 - Immediate 2400 - Factory Stock | View Details |
![]() | ![]() | 381LX221M200H012 | CAP ALUM 220UF 20% 200V SNAP TH | 220 µF | 200 V | - | 7491 - Immediate | View Details |
![]() | ![]() | 381LX470M400H012 | CAP ALUM 47UF 20% 400V SNAP TH | 47 µF | 400 V | - | 775 - Immediate | View Details |
383LX
| Image | Manufacturer Part Number | Description | Capacitance | Voltage - Rated | ESR (Equivalent Series Resistance) | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 383LX821M400N052 | CAP ALUM 820UF 20% 400V SNAP TH | 820 µF | 400 V | - | 531 - Immediate | View Details |
![]() | ![]() | 383LX124M016N082 | CAP ALUM 120000UF 20% 16V SNAP | 120000 µF | 16 V | 14mOhm | 114 - Immediate | View Details |
![]() | ![]() | 383LX222M250A082 | CAP ALUM 2200UF 20% 250V SNAP TH | 2200 µF | 250 V | - | 137 - Immediate | View Details |
![]() | ![]() | 383LX222M200A052 | CAP ALUM 2200UF 20% 200V SNAP TH | 2200 µF | 200 V | - | 446 - Immediate | View Details |
![]() | ![]() | 383LX123M063A052 | CAP ALUM 12000UF 20% 63V SNAP TH | 12000 µF | 63 V | - | 1008 - Immediate | View Details |
![]() | ![]() | 383LX821M400A062 | CAP ALUM 820UF 20% 400V SNAP TH | 820 µF | 400 V | - | 1605 - Immediate | View Details |
![]() | ![]() | 383LX182M250N052 | CAP ALUM 1800UF 20% 250V SNAP TH | 1800 µF | 250 V | 120mOhm | 191 - Immediate | View Details |
![]() | ![]() | 383LX183M063A082 | CAP ALUM 18000UF 20% 63V SNAP TH | 18000 µF | 63 V | - | 324 - Immediate | View Details |
![]() | ![]() | 383LX223M035N042 | CAP ALUM 22000UF 20% 35V SNAP TH | 22000 µF | 35 V | 27mOhm @ 120Hz | 116 - Immediate | View Details |
![]() | ![]() | 383LX103M080N062 | CAP ALUM 10000UF 20% 80V SNAP TH | 10000 µF | 80 V | - | 178 - Immediate | View Details |