Next-Generation USB-C® and USB-A Feedthrough Connectors
CLIFF Electronics innovative connectors are designed to simplify and streamline connectivity in professional equipment, enclosures, and rack panels
CLIFF Electronics has expanded its popular FT connector range with the addition of advanced USB-C 3.2 and USB 3.0 A feedthrough connectors. These innovative connectors are designed to simplify and streamline connectivity in professional equipment, enclosures, and rack panels. They provide true feedthrough data connections, eliminating the need for soldering or punch terminations. Instead, they utilize standard USB cables on both sides of the panel, making installation and servicing simple and fast. This plug-and-play design reduces assembly time and costs, while also improving reliability by reducing the number of connections and potential points of failure.
The connectors are designed to fit into an industry-standard 24 mm XLR panel cutout, simplifying system design and enhancing aesthetics by reducing panel clutter. They are available in a variety of robust finishes, including black plastic and nickel-plated metal, offering durability for a wide range of environments. With their low rear profile, they are also ideal for applications with limited space.
- Fits industry-standard 24 mm XLR panel cutout
- No soldering or punch termination required
- Uses standard USB cables for front and rear connections
- Front or rear panel mounting
- Low rear profile for space-constrained applications
- Available in plastic and metal frames
- USB-C 3.2 Gen 2.2 (20 Gbps) data transfer on USB-C models
- Power Delivery (PD) compatible on some USB-C models
- High durability with 10,000 insertion cycles on USB-C models
- Gold-plated contacts for reliable signal transfer
- Self-tapping holes for easy installation on some models
- Reduces panel clutter with dual-port options
- Simplified cabling and assembly
- Cost-efficient component and installation
- RoHS compliant
- Automotive connectivity
- Consumer electronics
- Smart home devices
- Medical equipment
- Audio and broadcast systems
- Charging stations and power banks
- Wall plates and rack panels
- Control panels
- Test and measurement equipment
- PC and IT cabinets
- Custom enclosures
- Industrial machinery
- Data and network systems
- Instrumentation
- Kiosks and public terminals
Next-Generation USB-C® and USB-A Feedthrough Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CP30235X | FT USBC F-M + USB3.0 A-A 2.5 PLA | 16 - Immediate | $34.30 | View Details |
![]() | ![]() | CP30235 | FT USBC F-M + USB3.0 A-A CSK | 34 - Immediate | $34.30 | View Details |
![]() | ![]() | CP30235M3 | FT METAL USBC F-M + USB3.0 A-A M | 19 - Immediate | $35.32 | View Details |
![]() | ![]() | CP30235M | FT METAL USBC F-M + USB3.0 A-A C | 21 - Immediate | $35.32 | View Details |
![]() | ![]() | CP30235MB | FT BLACK METAL USBC F-M + USB3.0 | 22 - Immediate | $35.32 | View Details |
![]() | ![]() | CP30235M3B | FT BLACK METAL USBC F-M + USB3.0 | 19 - Immediate | $35.20 | View Details |