
CP30235M | |
|---|---|
DigiKey Part Number | 4654-CP30235M-ND |
Manufacturer | |
Manufacturer Product Number | CP30235M |
Description | FT METAL USBC F-M + USB3.0 A-A C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Receptacle To USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Plug Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30235M Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Plug |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,32000 € | 35,32 € |
| 10 | 30,02100 € | 300,21 € |
| 25 | 28,14200 € | 703,55 € |
| 50 | 26,79940 € | 1.339,97 € |
| 100 | 25,52150 € | 2.552,15 € |
| 250 | 23,92580 € | 5.981,45 € |
| Unit Price without VAT: | 35,32000 € |
|---|---|
| Unit Price with VAT: | 42,03080 € |





