1U and 2U Rack Panels

CLIFF Electronics’ loaded and empty 19” rack panels simplify and speed up assembly, reducing time, component count, and cost

Image of CLIFF Electronics’ 1U and 2U Rack PanelsCLIFF Electronics’ 1U and 2U rack panels, including the pre-loaded versions, are ideal for use with all models of feedthrough connectors. This flexibility allows system designers to use the best-fit connectors for their control systems and markets. The XLR version is fitted with a connector labeling strip on the front. All versions have a cable strain-relief bar fitted at the rear to secure internal wiring against stretching and vibration. The factory-loaded models are fitted with popular connectors required by system designers. Pre-assembled panels simplify system assembly and reduce manufacturing time, component count, and cost.

CLIFF’s feedthrough connectors allow designers to integrate audio, video, digital, optical, networking, and data feeds into professional equipment for broadcast (studio and mobile), lighting, audio, industrial applications, instrumentation, and control connectivity.

Features
  • 1U – 16 standard, XLR-format holes (24 mm diameter panel cut-out)
  • 1U – 16 narrow, DUALSLIM holes (17.15 mm × 22.86 mm panel cut-out)
  • 1U – 20 narrow, DUALSLIM holes (17.15 mm × 22.86 mm panel cut-out)
  • 2U – 2 x 16 standard, XLR-format holes (24 mm diameter panel cut-out)
  • Factory-loaded models available include:
    • 50 Ω, 75 Ω, and 75 Ω gold, insulated BNC
    • Cat6 RJ45
    • LC duplex MM
    • Male and female, 3-pin, XLR audio sockets with solder tags (not feedthrough)
Applications
  • Professional equipment for broadcasting (studio and mobile)
  • Lighting
  • Audio
  • Industrial applications
  • Instrumentation
  • Control connectivity

1U and 2U Rack Panels

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1U 16X SLIM PANEL ASSY 3.2 HOLECP301581U 16X SLIM PANEL ASSY 3.2 HOLE19 - Immediate$35.69View Details
1U X 16 PANEL ASSY #4-40 HOLESCP301521U X 16 PANEL ASSY #4-40 HOLES0 - Immediate$38.98View Details
1U 16X SLIM PANEL ASSY M3 HOLESCP301591U 16X SLIM PANEL ASSY M3 HOLES20 - Immediate$36.91View Details
1U X 16 PANEL ASSY - M3 HOLESCP301511U X 16 PANEL ASSY - M3 HOLES0 - Immediate$37.56View Details
2U X 32 PANEL ASSY #4-40 HOLESCP301572U X 32 PANEL ASSY #4-40 HOLES0 - Immediate$64.06View Details
RACK 8+8XLR 3DCF 3DCM BM FM M3CP30183RACK 8+8XLR 3DCF 3DCM BM FM M31 - Immediate$101.38View Details
RACK 16X LC DUPLEX MM BM FM M3CP30180RACK 16X LC DUPLEX MM BM FM M31 - Immediate$210.96View Details
RACK 16X50OHM IBNC BM FM M3CP30184RACK 16X50OHM IBNC BM FM M32 - Immediate$173.69View Details
1U LOADED SLIM PANEL 16 X 50 BNCCP301881U LOADED SLIM PANEL 16 X 50 BNC1 - Immediate$182.13View Details
1U LOADED SLIM PANEL 16 X 75 BNCCP301891U LOADED SLIM PANEL 16 X 75 BNC1 - Immediate$184.81View Details
RACK 16X GOLD BNC 12GHZ FM M3CP30186RACK 16X GOLD BNC 12GHZ FM M35 - Immediate$201.38View Details
RACK 16X XLR 3DCF BM FM M3CP30182RACK 16X XLR 3DCF BM FM M31 - Immediate$103.16View Details
Published: 2024-01-09