
CP30189 | |
|---|---|
DigiKey Part Number | 4654-CP30189-ND |
Manufacturer | |
Manufacturer Product Number | CP30189 |
Description | 1U LOADED SLIM PANEL 16 X 75 BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel BNC 16 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | BNC | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,69000 € | 181,69 € |
| 10 | 154,45400 € | 1.544,54 € |
| 25 | 144,79720 € | 3.619,93 € |
| 50 | 141,85920 € | 7.092,96 € |
| Unit Price without VAT: | 181,69000 € |
|---|---|
| Unit Price with VAT: | 216,21110 € |

