AWCU Series 100 Base-T1 Common Mode Choke

YAGEO’s choke offers common mode noise suppression for high-speed differential signal lines

Image of Chilisin AWCU Series 100 Base-T1 Common Mode ChokeYAGEO’s AWCU2012 series is designed for common mode noise suppression in high-speed differential signal lines on USB2.0. The AWCU453226 series is designed for common mode noise suppression on CAN in automotive or industrial automation applications and can be used for the FlexRay automotive bus system. The AWCU453228201XTE is designed for Ethernet, which uses unique winding technology, and can realize high level Scd21 mode conversion characteristics while maintaining a high L-value of 200 μH.

Features
  • Use unique wirewound technology
  • Noise rejection
  • Meet 100BASE-T1
  • Compliant with AEC-Q200
  • Higher-level Scd21 mode conversion with a high inductance value of 200 µH at 100 kHz
  • Dimensions (L x W x T): 4.5 mm x 3.2 mm x 2.8 mm

AWCU Series 100 Base-T1 Common Mode Choke

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CMC 280MA 2LN 360 OHM SMDAWCU00201212361M02CMC 280MA 2LN 360 OHM SMD9364 - Immediate$0.19View Details
CMC 100UH 200MA 2LN SMDAWCU00453226104TM2CMC 100UH 200MA 2LN SMD2993 - Immediate$0.82View Details
CMC 100UH 150MA 2LN 5.8 KOHM SMDAWCU00453226104TT2CMC 100UH 150MA 2LN 5.8 KOHM SMD9360 - Immediate$0.84View Details
CMC 11UH 250MA 2LN 600 OHM SMDAWCU00453226113TT2CMC 11UH 250MA 2LN 600 OHM SMD4289 - Immediate$0.98View Details
CMC 22UH 200MA 2LN 1.2 KOHM SMDAWCU00453226223TT2CMC 22UH 200MA 2LN 1.2 KOHM SMD1207 - Immediate$0.98View Details
CMC 51UH 230MA 2LN SURFACE MOUNTAWCU00453226513TM2CMC 51UH 230MA 2LN SURFACE MOUNT1893 - Immediate$0.98View Details
CMC 51UH 200MA 2LN 2.8 KOHM SMDAWCU00453226513TT2CMC 51UH 200MA 2LN 2.8 KOHM SMD7159 - Immediate$0.98View Details
CMC 200UH 100MA 2LN SMDAWCU00453228201XTECMC 200UH 100MA 2LN SMD3337 - Immediate$1.11View Details
Published: 2020-04-20