
AWCU00453226104TT2 | |
|---|---|
DigiKey Part Number | 553-AWCU00453226104TT2TR-ND - Tape & Reel (TR) 553-AWCU00453226104TT2CT-ND - Cut Tape (CT) 553-AWCU00453226104TT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00453226104TT2 |
Description | CMC 100UH 150MA 2LN 5.8 KOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 150mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | AWCU00453226104TT2 Models |
Category | DC Resistance (DCR) (Max) 2Ohm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 5.8 kOhms @ 10 MHz | Height (Max) 0.110" (2.80mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,63240 € | 15,81 € |
| 50 | 0,59620 € | 29,81 € |
| 100 | 0,56200 € | 56,20 € |
| 250 | 0,51996 € | 129,99 € |
| 500 | 0,49026 € | 245,13 € |
| 1.000 | 0,46229 € | 462,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42780 € | 1.069,50 € |
| 5.000 | 0,40347 € | 2.017,35 € |
| 7.500 | 0,38990 € | 2.924,25 € |
| 12.500 | 0,37347 € | 4.668,38 € |
| 17.500 | 0,36830 € | 6.445,25 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

