600 V UltraMOS™ MOSFETs

Central Semiconductor's 600 V UltraMOS MOSFETs feature high voltage capability with low gate charge

Image of Central Semiconductor's 600V UltraMOS™ MOSFETsCentral Semiconductor's CDM4-600LR (4 A, DPAK), CDM7-600LR (7 A, DPAK), and CDM22011-600LRFP (11 A, TO-220FP) are the first devices in the UltraMOS series of high-voltage, high-efficiency MOSFETs designed to minimize total conduction losses while maximizing power density. These devices are available in industry-standard packages as well as custom packages.

Features Applications
  • High voltage capability
  • Low gate charge
  • Ultra-low RDS(ON)
  • Power factor correction (PFC)
  • Solid-state lighting (SSL)
  • Alternative energy inverters

UltraMOS MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 600V 7A DPAKCDM7-600LR TR13 PBFREEMOSFET N-CH 600V 7A DPAK476 - Immediate$2.01View Details
MOSFET N-CH 600V 11A TO220FPCDM22011-600LRFP SLMOSFET N-CH 600V 11A TO220FP0 - Immediate$0.91View Details
Published: 2015-10-06