Discrete TVS Diode Series - Model 5.0SMDJ
Bourns' ESD/EFT/surge protection series offers transient voltage suppressor diodes for surge and ESD protection applications
Bourns announces the release of a new ESD/EFT/surge protection series for general applications. The communications, industrial control and automation, and power supply markets are challenging the semiconductor industry to develop increasingly higher power density circuit protection components. Bourns offers transient voltage suppressor diodes for surge and ESD protection applications in compact chip package size formats.
The series is RoHS compliant, halogen free, and aids compliance with the following industry standards: IEC 61000-4-2 ESD (Min. Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 surge.
The product data sheet with detailed specifications and a cross reference search feature can be found here
- RoHS compliant and halogen free
- Surface mount package
- Breakdown voltage: 12 V to 170 V
- Typical temperature coefficient: ΔVBR = 0.1 % x VBR @ 25°C x ΔT
Discrete TVS Diode Series - Model 5.0SMDJ
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5.0SMDJ12CA-H | TVS DIODE 12VWM 19.9VC DO214AB | 48 - Immediate | $2.09 | View Details |
![]() | ![]() | 5.0SMDJ13CA-H | TVS DIODE 13VWM 21.5VC DO214AB | 2032 - Immediate | $1.41 | View Details |
![]() | ![]() | 5.0SMDJ15CA-H | TVS DIODE 15VWM 24.4VC DO214AB | 1495 - Immediate | $2.39 | View Details |
![]() | ![]() | 5.0SMDJ20CA-H | TVS DIODE 20VWM 32.4VC DO214AB | 3676 - Immediate | $2.39 | View Details |
![]() | ![]() | 5.0SMDJ26CA-H | TVS DIODE 26VWM 42.1VC DO214AB | 117 - Immediate | $1.48 | View Details |
![]() | ![]() | 5.0SMDJ33CA-H | TVS DIODE 33VWM 53.3VC DO214AB | 1347 - Immediate | $2.75 | View Details |
![]() | ![]() | 5.0SMDJ36CA-H | TVS DIODE 36VWM 58.1VC DO214AB | 4099 - Immediate | $2.80 | View Details |