The Shadow™ HD BNC Connectors
Winchester Interconnect’s Shadow connectors meet HD-TV/RF requirements
Winchester Interconnect's Shadow™ BNC connectors fit all standard broadcast cables and utilize most standard existing tooling. These connectors are made from precision-machined brass, and the insulator material is high density TFE, which enables the maintenance of a perfect dielectric constant. Winchester Interconnect connectors utilize a .042" diameter gold plated contact pin to maintain the best return loss in high-definition applications.
Engineered to terminate most broadcast coaxial cables, Winchester Interconnect's Shadow series meets all of the necessary HD-TV/RF requirements. It provides superior VSWR, impedance, and return loss at 3 GHz, making it ideal for digital video and telecom applications. The connector features quality machined brass with Teflon insulators and semi-captive gold-plated contacts. The Shadow’s distinctive black nickel anodized BNC coupler sets it apart from lower frequency 75 Ω connectors.