Parametric Equivalent

HBC179DT | |
|---|---|
DigiKey Part Number | 991-1014-ND |
Manufacturer | |
Manufacturer Product Number | HBC179DT |
Description | CONN HDBNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Black |
Series | Ingress Protection Weatherproof |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Black Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group Belden 179DT | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBC179DT(U) | Winchester Interconnect | 0 | HBC179DT(U)-ND | 6,16466 € | Parametric Equivalent |
| VB10-2021 | Cinch Connectivity Solutions | 0 | 2111-VB10-2021-ND | 5,18304 € | Similar |
| VB10-2050 | Cinch Connectivity Solutions | 896 | 2111-VB10-2050-ND | 4,16000 € | Similar |
| VB10-2061 | Cinch Connectivity Solutions | 1.409 | 2111-VB10-2061-ND | 6,82000 € | Similar |
| VB10-2062 | Cinch Connectivity Solutions | 0 | 2111-VB10-2062-ND | 4,67258 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,85054 € | 2.925,27 € |
| Unit Price without VAT: | 5,85054 € |
|---|---|
| Unit Price with VAT: | 6,96214 € |





