101D/101M/120 Series CompactFlash Memory Sockets

ATTEND provides various socket solutions for CompactFlash, CF Express, and CFast memory cards

Image of ATTEND's 101D/101M/120 Series CompactFlash Memory SocketsATTEND's CF storage cards are based on the 50-pin parallel ATA interface (PATA) with data transfer speeds of up to 133 MB/s. The 101D series CompactFlash socket is a popular and continuously preferred option for use in digital cameras and industrial equipment.

CF Express combines the compact form factor of XQD cards with a high-speed PCIe® interface and it utilizes the NVMe protocol to ensure efficient communication between the card and the host device. The 101M series CFexpress type B host socket supports data transfer speeds of up to 2,000 MB/s. It is designed to cater to the needs of professional photographers and videographers who require rapid and reliable storage solutions.

CFast cards utilize the SATA interface and the 120 series socket supports SATA 3.0 data transfer speeds of up to 600 MB/s, enabling quick and seamless communication between the card and the host device. This format is commonly used in professional digital cinema cameras, high-end DSLRs, and other devices where rapid and reliable storage is essential for capturing high-quality video and images.

Features
  • CFast
    • Compatible two standard CFast 1.0/1.1 (300 MB/s) and CFast 2.0 (600 MB/s)
    • Many various types available, including push-pull, slim, and vertical types
    • 7 pins for signal transmission and 17 pins for power and control, resulting in a total of 24 pins
  • CF Express
    • Type B host socket compatible PCIe Gen3 x2 (2,000 MB/s)
    • Push-push and push-pull options are available with or without a lock and are suitable for many applications
  • CF
    • Many various types available, including type I/II card hybrid, ejector, slim, and reverse slim
    • Meets CFA standards for known compatibility and reliability
    • Locating peg distance has two optional choices: 38.74 mm and 40.16 mm
    • Optional 1.4 mm board standoff enables board population
Applications
  • Industrial equipment
  • In-vehicle computers
  • Digital cinema cameras
  • High-end DSLRs
  • Recorders

CFast Storage Cards

ImageManufacturer Part NumberDescriptionCard TypeNumber of PositionsAvailable QuantityPriceView Details
CONN COMPACT FLASH CARD R/A SMD101D-TAAB-R01CONN COMPACT FLASH CARD R/A SMDCompactFlash®501466 - Immediate$2.29View Details
CONN COMPACT FLASH CARD R/A SMD101D-TAAA-R01CONN COMPACT FLASH CARD R/A SMDCompactFlash®50299 - Immediate$2.29View Details

CF Express Storage Cards

ImageManufacturer Part NumberDescriptionHeight Above BoardAvailable QuantityPriceView Details
CONN CFEXPRESS CARD CARD R/A SMD101M-TE10CONN CFEXPRESS CARD CARD R/A SMD0.208" (5.29mm)1245 - Immediate$5.98View Details
CONN CFEXPRESS CARD CARD R/A SMD101M-TE20CONN CFEXPRESS CARD CARD R/A SMD0.192" (4.87mm)535 - Immediate$4.43View Details
CONN CFEXPRESS CARD CARD R/A SMD101M-TE30CONN CFEXPRESS CARD CARD R/A SMD-741 - Immediate$5.22View Details
Published: 2023-06-07