
101M-TE20 | |
|---|---|
DigiKey Part Number | 4827-101M-TE20-ND |
Manufacturer | |
Manufacturer Product Number | 101M-TE20 |
Description | CONN CFEXPRESS CARD CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 21 Position Card Connector CFexpress Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 101M-TE20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | CFexpress Card | |
Number of Positions | 21 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.192" (4.87mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,76600 € | 37,66 € |
| 25 | 3,53000 € | 88,25 € |
| 50 | 3,36120 € | 168,06 € |
| 100 | 3,20070 € | 320,07 € |
| 350 | 2,92989 € | 1.025,46 € |
| 700 | 2,79010 € | 1.953,07 € |
| 1.050 | 2,71149 € | 2.847,06 € |
| 2.800 | 2,53039 € | 7.085,09 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |



