IX Series Pushbuttons
APEM’s popular I series of pushbuttons is now evolving with the IX series
APEM's IX series combines the high qualities of the IP and IA series with a backlit switch, 12 mm diameter compact bushing, and flexible elastomer membrane actuator.
Ultra-Waterproof
The IX series features a flexible elastomer membrane actuator with no space between the actuator and bushing guaranteeing an IP69K panel sealing. This provides excellent resistance to frost, sand, and other contaminants. The ultra-thin design has a great ergonomic advantage with a tight matrix mounting.
Highly Customizable
The IX series pushbutton offers a large selection of customization. Choose from 9 different actuator colors, illuminated markings with five different LED colors, and several different marking symbols. Illumination can also be limited to just the symbol or the entire membrane actuator.
- Pushbutton for harsh environment
- Illuminated or non-illuminated
- Compact (12 mm bushing)
- Tactile effect
- Sealing: IP67, IP69K
- Marking on request
IX Series Pushbuttons
| Image | Manufacturer Part Number | Description | Circuit | Switch Function | Current Rating (Amps) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IXR3W02GRXN9 | IP67 SEALED ROUNDPUSHBUTTON SWIT | SPST-NO | Off-Mom | 100mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | IXR5S14M | IP67 SEALED GRAY ROUNDPUSHBUTTON | DPST-NO/NC | On-Mom, Off-Mom | 2A (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | IXR5S16M | IP67 SEALED RED ROUNDPUSHBUTTON | DPST-NO/NC | On-Mom, Off-Mom | 2A (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | IXR5S12M | IP67 SEALED BLACK ROUNDPUSHBUTTO | DPST-NO/NC | On-Mom, Off-Mom | 2A (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | IXR5S13M | IP67 SEALED GREEN ROUNDPUSHBUTTO | DPST-NO/NC | On-Mom, Off-Mom | 2A (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | IXR3W13W | IP67 SEALED GREEN ROUNDPUSHBUTTO | SPST-NO | Off-Mom | 2A (DC) | 0 - Immediate | $38.84 | View Details |
![]() | ![]() | IXR3W11W | IP67 SEALED BLUE ROUNDPUSHBUTTON | SPST-NO | Off-Mom | 2A (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | IXR3W02BRXCD | IP67 SEALED BLACK ROUNDPUSHBUTTO | SPST-NO | Off-Mom | 100mA (DC) | 0 - Immediate | See Page for Pricing | View Details |