IXR3W02BRXCD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


APEM Inc.
In Stock: 142
Unit Price: 58,90000 €
Datasheet
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
IXR3W02BRXCD
IXR3W02BRXCD

IXR3W02BRXCD

DigiKey Part Number
679-3938-ND
Manufacturer
Manufacturer Product Number
IXR3W02BRXCD
Description
IP67 SEALED BLACK ROUNDPUSHBUTTO
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
28 V
Actuator Type
Round, Button, Mushroom
Actuator Marking
·
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
3.2 VDC
Termination Style
Wire Leads
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 11.90mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes