AS5145 – Automotive Rotary Encoder IC
ams OSRAM's programmable magnetic rotary encoder is optimized for brushless DC motors
ams OSRAM's AS5145 is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front end, and digital signal processing in a single device. To measure the angle, only a simple 2-pole magnet, rotating over the center of the chip, is required. The magnet may be placed above or below the IC. The absolute angle measurement provides instant indication of the magnet's angular position with a resolution of 0.0879° (4906 positions per revolution). This digital data is available as a serial bit stream and as a PWM signal. An internal voltage regulator allows the AS5145 to operate at either 3.3 V or 5 V supplies.
- Contactless high resolution rotational position encoding over a full turn of 360°
- Pulse width modulated (PWM) outputs
- Three incremental outputs
- Failure detection mode for magnet placement monitoring and loss of power supply
- Wide temperature range: -40°C to +150°C
- Industrial applications:
- Contactless rotary position sensing
- Robotics
- Automotive application:
- Steering wheel position sensing
- Transmission gearbox encoder
- Headlight position control
AS5145
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS5145B-HSST SSOP16 LF T&RDP | ENCODER MAG QUAD SMD TAB | 0 - Immediate | $11.42 | View Details |
![]() | ![]() | AS5145B-HSSM SSOP16 LF T&RDP | ENCODER MAG QUAD SMD TAB | 542 - Immediate | $12.42 | View Details |
![]() | ![]() | AS5145-SS_EK_AB | BOARD ADAPTER AS5145 | 1 - Immediate | $14.34 | View Details |
![]() | ![]() | AS5145B-SS_EK_AB | BOARD ADAPTER AS5145B | 0 - Immediate | $14.62 | View Details |
![]() | ![]() | AS5145B-SS_EK_MB | KIT EVAL MOTOR POSITION AS5145B | 1 - Immediate | $34.97 | View Details |
![]() | ![]() | AS5145-SS_EK_DB | DEMO BOARD FOR AS5145 | 0 - Immediate | $73.12 | View Details |
![]() | AS5145B-SS_EK_DB | BOARD DEMO AS5145 | 0 - Immediate | $69.73 | View Details | |
![]() | ![]() | AS5040 PROGRAMMINGBOARD | BOARD PROGRAM AS5040 | 3 - Immediate | $123.87 | View Details |
![]() | AS5145 PB | BOARD PROGRAM AS5145 | 0 - Immediate | $118.33 | View Details | |
![]() | ![]() | AS5145-HSST | ENCODER MAG QUAD SMD TAB | 0 - Immediate | $5.16 | View Details |
![]() | ![]() | AS5145-HSSU | ENCODER MAG QUAD SMD TAB | 0 - Immediate | $5.57 | View Details |
![]() | ![]() | AS5145A-HSSM | ENCODER MAG QUAD SMD TAB | 0 - Immediate | $8.81 | View Details |
![]() | ![]() | AS5145A-SS_EK_AB | BOARD ADAPTER AS5145A | 0 - Immediate | $14.34 | View Details |
![]() | ![]() | AS5145H-HSST | ENCODER MAG QUAD SMD TAB | 0 - Immediate | See Page for Pricing | View Details |