

AS5145B-HSSM SSOP16 LF T&RDP | |
|---|---|
DigiKey Part Number | AS5145B-HSSMTR-ND - Tape & Reel (TR) AS5145B-HSSMCT-ND - Cut Tape (CT) AS5145B-HSSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5145B-HSSM SSOP16 LF T&RDP |
Description | ENCODER MAG QUAD SMD TAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 4096 Quadrature (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 4096 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 € | 12,42 € |
| 5 | 11,28400 € | 56,42 € |
| 10 | 10,86200 € | 108,62 € |
| 25 | 10,35800 € | 258,95 € |
| 50 | 10,01320 € | 500,66 € |
| 100 | 9,69690 € | 969,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,05960 € | 4.529,80 € |
| Unit Price without VAT: | 12,42000 € |
|---|---|
| Unit Price with VAT: | 14,77980 € |












