LMR® LLPX Plenum Cables

Amphenol Times Microwave Systems’ low-loss plenum-rated cables are for use in virtually any in-building application

Image of Amphenol Times Microwave Systems LMR LLPX Plenum CablesAmphenol Times Microwave Systems' LMR-LLPX cables are low-loss plenum-rated cables for use in virtually any in-building application, including air handling plenums and spaces where maximum fire retardancy and low smoke generation are required. LMR-LLPX cables are the most rugged and easiest to install plenum-rated cables available, especially for difficult installs in older buildings. The cables are both UL and CSA listed (CMP/CATVP).

Features
  • Maximum fire-retardancy flexible
  • Low-loss
  • Plenum-rated
  • Closed-cell
  • UL and CAS listed (CMP/CATVP)
  • Low-smoke
Applications
  • Private land mobile/2-way land radio
  • Wi-Fi/WiMAX
  • Cellular and paging
  • Satellite
  • GPS
  • RFID
  • Distributed antenna systems (DAS)
  • Positive train control
  • In-building communications
  • Broadband
  • Military/defense

LMR® LLPX Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE COAXIAL PLENUM FEETLMR-240-LLPXCABLE COAXIAL PLENUM FEET13509 - Immediate$8.47View Details
CABLE COAXIAL PLENUM FEETLMR-400-LLPXCABLE COAXIAL PLENUM FEET1201 - Immediate$12.25View Details
CABLE COAXIAL LMR-400 FEETLMR-400-LLPX-BKCABLE COAXIAL LMR-400 FEET853 - Immediate$12.37View Details
CABLE COAXIAL PLENUMLMR-1200-LLPXCABLE COAXIAL PLENUM0 - Immediate$44.79View Details
CABLE COAXIAL PLENUMLMR-195-LLPXCABLE COAXIAL PLENUM0 - Immediate$2.84View Details
CABLE COAXIAL PLENUMLMR-200-LLPXCABLE COAXIAL PLENUM0 - Immediate$3.10View Details
CABLE COAXIAL PLENUMLMR-300-LLPXCABLE COAXIAL PLENUM0 - Immediate$5.63View Details
CABLE COAXIAL PLENUMLMR-500-LLPXCABLE COAXIAL PLENUM0 - Immediate$5,308.83View Details
CABLE COAXIAL PLENUM FEETLMR-600-LLPXCABLE COAXIAL PLENUM FEET338 - Immediate$23.31View Details
CABLE COAXIAL PLENUMLMR-900-LLPXCABLE COAXIAL PLENUM0 - Immediate$33.13View Details
Published: 2019-12-11