



LMR-400-LLPX | |
|---|---|
DigiKey Part Number | 1946-LMR-400-LLPX-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LLPX |
Description | CABLE COAXIAL PLENUM FEET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluoropolymer, Plenum | |
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Red | |
Usage | - | |
Features | - | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | -40°C ~ 125°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 5 | 10,87600 € | 54,38 € |
| 10 | 10,35300 € | 103,53 € |
| 25 | 9,69280 € | 242,32 € |
| 50 | 9,21740 € | 460,87 € |
| 100 | 8,76130 € | 876,13 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,50610 € |




