10 Gb Transceivers
Amphenol ProLabs 10 Gb transceivers provide high-speed, reliable connectivity
Amphenol ProLabs 10 Gb transceivers provide the bandwidth and performance needed for modern data center and enterprise networks. Each module is thoroughly tested for broad multi-vendor compatibility, ensuring smooth integration across switches, servers, and routing platforms. Designed for reliability and value, Amphenol ProLabs 10 Gb solutions deliver consistent high-speed connectivity for a wide range of network applications.
- Universal compatibility and programming
- OEM-specific coding: Guaranteed to work with Cisco, Arista, Juniper, Dell, HP, and more, eliminating "unsupported transceiver" or "non-vendor" error messages
- Uniquely serialized: Every unit has a unique serial number and is 100% application-tested in the actual target hardware
- ProTune™ support: Many 10 Gb modules are compatible with the ProTune appliance, which allows field engineers to reprogram or recode transceivers on-site for different OEMs
- High-performance optical technology
- Tunable 10 Gb dense wavelength division multiplexing (DWDM): ProLabs offers tunable SFP+ modules that can be set to any of the 40+ channels on the C-Band. This significantly reduces sparing costs, as one tunable module can replace dozens of fixed-wavelength backups
- Bidirectional (BiDi) capabilities: 10 Gb BiDi transceivers use wavelength division multiplexing (WDM) to send and receive data on a single strand of fiber, effectively doubling fiber capacity without the cost of laying new cable
- Multi-rate support: Many 10 Gb transceivers are multi-rate, supporting both 10 Gb Ethernet and 8x/10x Fibre Channel, as well as Common Public Radio Interface/Open Base Station Architecture Initiative (CPRI/OBSAI) for mobile fronthaul applications
- Standards and regulatory compliance
- Multi-Source Agreement (MSA) compliant: Adheres to MSA standards (SFF-8431 and SFF-8432), ensuring physical and electrical fit in any standard SFP+ slot
- Trade Agreements Act (TAA) compliance: Available in versions that meet the TAA, making them eligible for U.S. government and federal procurement
- RoHS and electrostatic discharge (ESD) protection: Fully lead-free and built with integrated protection against ESD
- Advanced monitoring and diagnostics
- Full digital optical monitoring/digital diagnostic monitoring (DOM/DDM) support: Most 10 Gb models feature DOM (SFF-8472 compliant). This provides real-time access to:
- Optical transmit and receive power
- Transceiver temperature
- Laser bias current
- Supply voltage
- Early warning system: Network admins can set thresholds for these parameters to receive alerts before a link fails, allowing for proactive maintenance
- Rugged and efficient hardware design
- Industrial temperature (I-Temp): Available in versions rated for -40°C to +85°C, essential for outdoor cabinets, cell towers, and factory floors
- Low power consumption - 10GBase-T (Copper): Optimized for low power (approx. 2.5 W), supporting 10 Gb speeds over Cat6a/7 copper up to 30 m
- Optical modules: Most SFP+ fiber modules operate at less than 1.0 W, reducing the thermal load on high-density switches
- Metal enclosure: Designed with a die-cast metal housing to provide superior EMI shielding and high durability for frequent hot-plugging
- Data center core and aggregation
- Enterprise network backbones
- Storage area networks (SAN)
- Telecommunications and ISPs
- Network virtualization and Cloud integration
10 Gb Transceivers
| Image | Manufacturer Part Number | Description | Data Rate | Wavelength | Applications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SFP-10G-SR-AR-C | ARISTA NETWORKS SFP-10G-SR COMPA | 11.3Gbps | 850nm | Ethernet, Fibre Channel | 10 - Immediate | $106.20 | View Details |
![]() | ![]() | SFP-10G-LR-AR-C | ARISTA NETWORKS SFP-10G-LR COMPA | 11.3Gbps | 1310nm | Ethernet, Fibre Channel | 8 - Immediate | $192.86 | View Details |
![]() | ![]() | MA-SFP-10GB-SR-C | CISCO MERAKI MA-SFP-10GB-SR COMP | 11.3Gbps | 850nm | Ethernet, Fibre Channel | 0 - Immediate | $106.20 | View Details |
![]() | ![]() | MA-SFP-10GB-LR-C | CISCO MERAKI MA-SFP-10GB-LR COMP | 11.3Gbps | 1310nm | Ethernet, Fibre Channel | 20 - Immediate | $192.86 | View Details |
![]() | ![]() | SFP-10G-T-C | CISCO GLC-T-10G COMPATIBLE TAA 1 | 11.4Gbps | - | Ethernet | 16 - Immediate | $247.80 | View Details |
![]() | ![]() | SFP-10G-SR-C | CISCO SFP-10G-SR COMPATIBLE TAA | 11.3Gbps | 850nm | Ethernet, Fibre Channel | 15 - Immediate | $106.20 | View Details |
![]() | ![]() | SFP-10G-SR-S-C | CISCO SFP-10G-SR-S COMPATIBLE TA | 11.3Gbps | 850nm | Ethernet, Fibre Channel | 4 - Immediate | $106.20 | View Details |
![]() | ![]() | SFP-10G-LR-C | CISCO SFP-10G-LR COMPATIBLE TAA | 11.3Gbps | 1310nm | Ethernet, Fibre Channel | 5 - Immediate | $192.86 | View Details |
![]() | ![]() | SFP-10G-LR-S-C | CISCO SFP-10G-LR-S COMPATIBLE TA | 11.3Gbps | 1310nm | Ethernet, Fibre Channel | 16 - Immediate | $192.86 | View Details |
![]() | ![]() | 10301-C | EXTREME NETWORKS 10301 COMPATIBL | 11.3Gbps | 850nm | Ethernet, Fibre Channel | 10 - Immediate | $117.46 | View Details |
![]() | ![]() | 10302-C | EXTREME NETWORKS 10302 COMPATIBL | 11.3Gbps | 1310nm | Ethernet, Fibre Channel | 10 - Immediate | $194.47 | View Details |
![]() | ![]() | SFP-10GBASE-SR-C | MSA AND TAA 10GBASE-SR SFP+ TRAN | 11.3Gbps | 850nm | Ethernet, Fibre Channel | 10 - Immediate | $106.20 | View Details |
![]() | ![]() | SR-SFP-10G-C | MSA AND TAA 10GBASE-SR SFP+ TRAN | 11.3Gbps | 850nm | Ethernet, Fibre Channel | 8 - Immediate | $117.46 | View Details |
![]() | ![]() | E10GSFPSR-C | INTEL E10GSFPSR COMPATIBLE TAA 1 | 11.3Gbps | 850nm | Ethernet, Fibre Channel | 16 - Immediate | $106.20 | View Details |
![]() | ![]() | EX-SFP-10GE-SR-C | JUNIPER NETWORKS EX-SFP-10GE-SR | 11.3Gbps | 850nm | Ethernet, Fibre Channel | 0 - Immediate | $106.20 | View Details |
![]() | ![]() | EX-SFP-10GE-LR-C | JUNIPER NETWORKS EX-SFP-10GE-LR | 11.3Gbps | 1310nm | Ethernet, Fibre Channel | 10 - Immediate | $192.86 | View Details |