
E10GSFPSR-C | |
|---|---|
DigiKey Part Number | 5971-E10GSFPSR-C-ND |
Manufacturer | |
Manufacturer Product Number | E10GSFPSR-C |
Description | INTEL E10GSFPSR COMPATIBLE TAA 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 11.3Gbps 850nm 3.15V ~ 3.43V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 11.3Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.15V ~ 3.43V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,54000 € | 107,54 € |
| 10 | 92,04000 € | 920,40 € |
| 100 | 83,14750 € | 8.314,75 € |
| Unit Price without VAT: | 107,54000 € |
|---|---|
| Unit Price with VAT: | 127,97260 € |

