AFR14 Series HAPTIC™ Heavy-Type Reactor

Alps Alpine's reactor has clear tactile feedback and provides powerful vibrations

Image of Alps Alpine's AFR14 Series HAPTIC™ Heavy-Type Reactor Alps Alpine's HAPTIC heavy-type reactor offers 33 mm x 23 mm x 13 mm dimensions and an operating temperature range of -40°C to +85°C. This reactor has clear tactile feedback and provides powerful vibrations, making it suitable for automotive devices. The HAPTIC reactor features 5 MΩ insulation resistance, 10.2 Ω ±10% interterminal direct current resistance, and 16 VP-P rated interterminal voltage. The HAPTIC heavy-type reactor is ideal for infotainment screens, center consoles, and automotive devices.

AFR14 Series HAPTIC™ Heavy-Type Reactor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HAPTIC REACTOR HEAVY TYPEAFR14A901BHAPTIC REACTOR HEAVY TYPE6 - Immediate$23.83View Details
Published: 2024-06-03