
AFR14A901B | |
|---|---|
DigiKey Part Number | 4809-AFR14A901B-ND |
Manufacturer | |
Manufacturer Product Number | AFR14A901B |
Description | HAPTIC REACTOR HEAVY TYPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 6V, 10.2Ohm |
Datasheet | Datasheet |
Category | Accessory Type AC Line Reactor |
Manufacturer Alps Alpine | Usage Motor |
Series | Specifications 6V, 10.2Ohm |
Packaging Tray | Weight 0.06 lb (25.10 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,53000 € | 23,53 € |
| 5 | 21,63000 € | 108,15 € |
| 10 | 20,85700 € | 208,57 € |
| 25 | 19,87760 € | 496,94 € |
| 50 | 19,16720 € | 958,36 € |
| 200 | 17,82250 € | 3.564,50 € |
| 400 | 17,18583 € | 6.874,33 € |
| Unit Price without VAT: | 23,53000 € |
|---|---|
| Unit Price with VAT: | 28,00070 € |


