Spring-Loaded Connectors and Pins

Adam Tech's spring-loaded connectors and pins are versatile to meet specific stroke lengths, heights, and electrical capabilities

Image of Adam Tech's Spring-Loaded Connectors and PinsAdam Tech's spring-loaded connectors and pins consist of a pin, barrel, and steel spring with or without an insulator carrier. They are used in many industries across various applications to ensure a secure, highly reliable connection. Various stroke lengths, heights, and electrical capabilities are available. High-temperature plastics compose the insulators, and unlimited molding designs allow for many different shapes and styles to be created for specific applications.

Features
  • Connector types: compression contact (female or magnetic) or piston
  • 2-20 contacts
  • 0.098” (2.50 mm) or 0.100” (2.54 mm) pitch
  • 1 or 2 rows
  • Surface mount or through-hole mounting
  • Brass or copper alloy material
  • Gold contact finish
  • Sleeve and plunger pogo pins
  • Satisfies high vibration connection requirements
  • IP-rated waterproof sealed styles available
  • UL certified
  • RoHS compliant
Applications
  • Barcode scanners
  • Touch screen applications
  • Automotive
  • Wearable devices
  • POS terminals
  • Medical equipment
  • Mobile communication devices
  • Digital cameras
Updated: 2022-02-02

Spring-Loaded Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONTACT SPRING LOADED SLDR CUPPH-MVS-4360CONTACT SPRING LOADED SLDR CUP198 - Immediate$2.07View Details
CONTACT SPRING LOADED SLDR CUPPH-MVS-5365CONTACT SPRING LOADED SLDR CUP46 - Immediate$2.32View Details
CONTACT SPRING LOADED SLDR CUPPH-MVS-5370CONTACT SPRING LOADED SLDR CUP3601 - Immediate$2.83View Details
CONTACT SPRING LOADED SLDR CUPPH-MVS-5380CONTACT SPRING LOADED SLDR CUP3481 - Immediate$2.91View Details

Spring-Loaded Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SPRING PISTON 2POS SMDPH1-3B-02-MVF-4360CONN SPRING PISTON 2POS SMD0 - Immediate$2.53View Details
CONN SPRING PISTON 2POS SMDPH1-3B-02-MVF-5375CONN SPRING PISTON 2POS SMD147 - Immediate$1.15View Details
CONN SPRING PISTON 2POS PCBPH1-3B-02-MVP-3345CONN SPRING PISTON 2POS PCB1735 - Immediate$3.54View Details
CONN SPRING PISTON 2POS PCBPH1-3B-02-MVP-4360CONN SPRING PISTON 2POS PCB15 - Immediate$4.01View Details
CONN SPRING PISTON 2POS PCBPH1-3B-02-MVP-5375CONN SPRING PISTON 2POS PCB191 - Immediate$3.60View Details

Contact Pads

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PAD FOR SPRING PINS 1X2PH1-3F-02-FVP-24415-C1CONN PAD FOR SPRING PINS 1X2994 - Immediate$2.03View Details
CONN PAD FOR SPRING PINS 1X4PH1-3F-04-FVP-24415-C1CONN PAD FOR SPRING PINS 1X4221 - Immediate$3.98View Details
CONN PAD FOR SPRING PINS 1X6PH1-3F-06-FVP-24415-C1CONN PAD FOR SPRING PINS 1X6108 - Immediate$6.43View Details
CONN PAD FOR SPRING PINS 1X8PH1-3F-08-FVP-24415-C1CONN PAD FOR SPRING PINS 1X8785 - Immediate$6.04View Details
CONN PAD FOR SPRING PINS 1X10PH1-3F-10-FVP-24415-C1CONN PAD FOR SPRING PINS 1X10327 - Immediate$9.19View Details
Published: 2019-11-13