
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.256" (6.50mm) | |
Recommended Working Height | 0.256" (6.50mm) | |
Minimum Working Height | 0.240" (6.10mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | 70gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,99700 € | 19,97 € |
| 25 | 1,87200 € | 46,80 € |
| 50 | 1,78240 € | 89,12 € |
| 100 | 1,69740 € | 169,74 € |
| 300 | 1,57067 € | 471,20 € |
| 500 | 1,51506 € | 757,53 € |
| 1.000 | 1,44278 € | 1.442,78 € |
| 2.500 | 1,35251 € | 3.381,28 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |




