ASDTDV/ASETDV/ASATDV Continuous Voltage Oscillators

Abracon’s continuous voltage, tight stability XOs are engineered for ease of use and are finely tuned for minimal power consumption

Image of Abracon’s ASDTDV/ASETDV/ASATDV Continuous Voltage OscillatorsAbracon’s ASDTDV, ASETDV, and ASATDV continuous voltage oscillators are available in 2.5 mm x 2.0 mm, 3.2 mm x 2.5 mm, and 2.0 mm x 1.6 mm package sizes, respectively.

The MHz SPXO series have been specifically engineered for ease of use and are finely tuned for minimal power consumption. They consistently deliver low RMS jitter performance at a voltage range spanning from 1.68 V to 3.63 V, with the most commonly used voltages being 1.8 V, 2.5 V, 3.0 V, and 3.3 V. These oscillators are capable of driving multiple loads and typically outperform commodity crystal oscillator solutions when it comes to electromagnetic interference (EMI) performance.

The continuous voltage oscillators are ideally suited for a wide array of applications, including Wi-Fi, Bluetooth®, MCU, USB, Ethernet, local area networking (LAN), medical, industrial control and automation, consumer electronics, and wide area network (WAN) designs. These devices offer limitless potential for various applications, particularly in battery-powered designs that need to operate over the entire lifespan of a battery.

Features
  • Continuous VDD operation from 1.68 V to 3.63 V
  • Low current consumption
  • Standby (power down) function
  • Output waveform CMOS
  • Hermetically seam-sealed ceramic package
  • Tight stability continuous voltage XOs
  • Wide temperature range: -40°C to +125°C
  • Tight tolerance: 10 ppm
  • Popular frequencies: 10 MHz, 25 MHz, 33.333 MHz, and 48 MHz
Applications
  • Portable and wearable electronics
  • Internet of Things (IoT)
  • Consumer electronics
  • Industrial controls and automation
  • Mobile communications

ASDTDV/ASETDV/ASATDV Continuous Voltage Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 25MHZ CMOS SMDASATDV-25.000MHZ-XY-TXTAL OSC XO 25MHZ CMOS SMD10 - Immediate$2.01View Details
XTAL OSC XO 25MHZ CMOS SMDASDTDV-25.000MHZ-LY-TXTAL OSC XO 25MHZ CMOS SMD475 - Immediate$2.19View Details
XTAL OSC XO 25MHZ CMOS SMDASDTDV-25.000MHZ-XY-TXTAL OSC XO 25MHZ CMOS SMD130 - Immediate$2.19View Details
XTAL OSC XO 25MHZ CMOS SMDASETDV-25.000MHZ-LY-TXTAL OSC XO 25MHZ CMOS SMD955 - Immediate$2.27View Details
XTAL OSC XO 26MHZ CMOS SMDASETDV-26.000MHZ-LY-TXTAL OSC XO 26MHZ CMOS SMD886 - Immediate$2.27View Details
Published: 2023-11-03