ABPSM-ULNA Ultra Low Noise Power Supply Module
An ultra low noise power source from Abracon
Abracon Corporation's ABPSM-ULN-A solution provides an ultra low noise power supply source (25 nV / √Hz @ 1 kHz) with four regulated DC outputs. Offering 1.8 VDC, 2.5 VDC, 3.3 VDC, and 5.0 VDC bias ports, this module is uniquely positioned to replace multiple, low noise, linear power supplies, which are typically needed to bias noise sensitive circuitry.
The ABPSM-ULN-A is designed to utilize a universal low noise AC adapter, enabling worldwide functionality, accepting 100 VAC to 240 VAC and 50 Hz and 60 Hz cycles. Coupled with state-of-the-art low noise regulation, this power supply module (PSM) provides an optimal setup to conduct noise sensitive measurements of system critical circuitry, such as phase noise, jitter, spectral purity, and signal to noise ratio.
| Features | ||
|
|
|
| Applications | ||
|
|
ABPSM-ULN-A
| Image | Manufacturer Part Number | Description | Current - Output | Number of Outputs | Voltage - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ABPSM-ULN-A | PWR SUPPLY MODULE 4CH LOW NOISE | 200mA, 200mA, 200mA, 200mA | 4 | 1.8VDC, 2.5VDC, 3.3VDC, 5VDC | 0 - Immediate | $353.05 | View Details |