PLCC Dip Chip Carrier Sockets 8400 Series

3M socket connectors are designed to accept chip carriers conforming to JEDEC outlines MO-047 and MO-052

Image of 3M PLCC Dip Chip Carrier Sockets 8400 Series3M PLCC low-profile, four-row, through-hole 8400 series is a closed-frame style connector designed to accept chip carriers conforming to JEDEC outlines MO-047 (square) and MO-052 (rectangular). Available in two mounting types, surface-mount and through-hole, in pitches 0.050” (1.27 mm) and 0.100” (2.54 mm).

Features

  • Automated compatibility: fully compatible with automated loading equipment for efficient assembly
  • Open-top design: allows unrestricted airflow, enhancing cooling and performance
  • Ease of use: molded slots facilitate straightforward device extraction
  • Wave solder compatible: designed for wave soldering processes; not suitable for reflow soldering
  • RoHS compliant: meets environmental regulations; refer to the Regulatory Information Appendix for chemical compliance details
  • Position configurations options:
    • 20 (4x5)
    • 28 (4x7)
    • 32 (2x7 and 2x9)
    • 44 (4x11)
    • 52 (4x13)
    • 68 (4x17)
    • 84 (4x21)

PLCC Dip Chip Carrier Sockets 8400 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SOCKET PLCC 44POS TIN8444-11B1-RK-TPCONN SOCKET PLCC 44POS TIN1515 - Immediate$1.93View Details
CONN SOCKET PLCC 32POS TIN8432-21B1-RK-TRCONN SOCKET PLCC 32POS TIN3215 - Immediate$1.95View Details
CONN SOCKET PLCC 32POS TIN8432-21B1-RK-TPCONN SOCKET PLCC 32POS TIN476 - Immediate$1.73View Details
CONN SOCKET PLCC 44POS TIN8444-21B1-RK-TRCONN SOCKET PLCC 44POS TIN84 - Immediate$2.30View Details
CONN SOCKET PLCC 52POS TIN8452-11B1-RK-TPCONN SOCKET PLCC 52POS TIN1996 - Immediate$2.18View Details
CONN SOCKET PLCC 68POS TIN8468-21B1-RK-TRCONN SOCKET PLCC 68POS TIN1050 - Immediate$2.85View Details
CONN SOCKET PLCC 20POS TIN8420-11B1-RK-TPCONN SOCKET PLCC 20POS TIN34 - Immediate$1.48View Details
CONN SOCKET PLCC 20POS TIN8420-21B1-RK-TPCONN SOCKET PLCC 20POS TIN1847 - Immediate$1.50View Details
CONN SOCKET PLCC 28POS TIN8428-21B1-RK-TPCONN SOCKET PLCC 28POS TIN1314 - Immediate$1.59View Details
CONN SOCKET PLCC 32POS TIN8432-11B1-RK-TPCONN SOCKET PLCC 32POS TIN826 - Immediate$1.70View Details
CONN SOCKET PLCC 28POS TIN8428-11B1-RK-TPCONN SOCKET PLCC 28POS TIN1009 - Immediate$1.59View Details
CONN SOCKET PLCC 28POS TIN8428-21B1-RK-TRCONN SOCKET PLCC 28POS TIN2318 - Immediate$1.91View Details
CONN SOCKET PLCC 44POS TIN8444-21B1-RK-TPCONN SOCKET PLCC 44POS TIN1392 - Immediate$1.95View Details
CONN SOCKET PLCC 44POS TIN8444-21A1-RK-TPCONN SOCKET PLCC 44POS TIN747 - Immediate$1.95View Details
CONN SOCKET PLCC 52POS TIN8452-21B1-RK-TPCONN SOCKET PLCC 52POS TIN675 - Immediate$2.13View Details
CONN SOCKET PLCC 68POS TIN8468-21B1-RK-TPCONN SOCKET PLCC 68POS TIN639 - Immediate$2.50View Details
CONN SOCKET PLCC 68POS TIN8468-21A1-RK-TPCONN SOCKET PLCC 68POS TIN0 - ImmediateSee Page for PricingView Details
CONN SOCKET PLCC 84POS TIN8484-21B1-RK-TPCONN SOCKET PLCC 84POS TIN1694 - Immediate$2.70View Details
CONN SOCKET PLCC 84POS TIN8484-11B1-RK-TPCONN SOCKET PLCC 84POS TIN967 - Immediate$2.94View Details
CONN SOCKET PLCC 52POS TIN8452-21A1-RK-TPCONN SOCKET PLCC 52POS TIN305 - Immediate$2.04View Details
Published: 2024-10-28